C&K Components U11T2PCQE

Switch Toggle ON None ON SPDT Flat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingSilver
MountPanel
Technical
Current Rating5 A
Electrical Life100 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length15.49 mm

Documents

Download datasheets and manufacturer documentation for C&K Components U11T2PCQE.

Master Electronics
Datasheet14 pages8 years ago
Sager Electronics
Datasheet14 pages3 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components U11T2PCQE.

Related Parts

Descriptions

Descriptions of C&K Components U11T2PCQE provided by its distributors.

Switch Toggle ON None ON SPDT Flat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Toggle Switches Miniature Rocker & L ever Handle Switch
C&K Series-7000 Toggle Switch U11T2PCQE
Toggle |C&k Components U11T2PCQE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingSilver
MountPanel
Technical
Current Rating5 A
Electrical Life100 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length15.49 mm

Documents

Download datasheets and manufacturer documentation for C&K Components U11T2PCQE.

Master Electronics
Datasheet14 pages8 years ago
Sager Electronics
Datasheet14 pages3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant