C&K Components U11J3ZQE2

Switch Rocker ON None ON SPDT Solder Lug Long Rocker 5A 250VAC 28VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountFlanges, Panel
Technical
Current Rating5 A
Electrical Life100 kcycles
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Depth15.11 mm
Length41.28 mm

Documents

Download datasheets and manufacturer documentation for C&K Components U11J3ZQE2.

Sager Electronics
Datasheet22 pages7 years ago
Electro Sonic
Datasheet22 pages3 years ago
Master Electronics
Datasheet22 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components U11J3ZQE2.

Related Parts

Descriptions

Descriptions of C&K Components U11J3ZQE2 provided by its distributors.

Switch Rocker ON None ON SPDT Solder Lug Long Rocker 5A 250VAC 28VDC
Rocker Switches Miniature Rocker & L ever Handle Switch
Setup-Charge for Orders under 500pcs - Rocker
Rocker |C&k Components U11J3ZQE2

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountFlanges, Panel
Technical
Current Rating5 A
Electrical Life100 kcycles
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Depth15.11 mm
Length41.28 mm

Documents

Download datasheets and manufacturer documentation for C&K Components U11J3ZQE2.

Sager Electronics
Datasheet22 pages7 years ago
Electro Sonic
Datasheet22 pages3 years ago
Master Electronics
Datasheet22 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago