C&K Components U11J3Z3QE2

Switch Rocker ON None ON SPDT Quick Connect Rocker 5A 250VAC 28VDC Medical Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountFlanges, Panel
Technical
Current Rating5 A
Electrical Life100 kcycles
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Switch FunctionOn-On
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Depth15.11 mm
Length41.28 mm

Documents

Download datasheets and manufacturer documentation for C&K Components U11J3Z3QE2.

Sager Electronics
Datasheet22 pages7 years ago
Datasheet22 pages3 years ago
Electro Sonic
Datasheet22 pages5 years ago
Datasheet22 pages8 years ago
Datasheet22 pages8 years ago
Datasheet22 pages9 years ago
Datasheet22 pages13 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components U11J3Z3QE2.

Related Parts

Descriptions

Descriptions of C&K Components U11J3Z3QE2 provided by its distributors.

Switch Rocker ON None ON SPDT Quick Connect Rocker 5A 250VAC 28VDC Medical Bulk
SWITCH ROCKER SPDT 5A 120V
C&K U11J3Z3QE2 Switches > Rocker > Miniature

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialStainless Steel
MountFlanges, Panel
Technical
Current Rating5 A
Electrical Life100 kcycles
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Switch FunctionOn-On
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Depth15.11 mm
Length41.28 mm

Documents

Download datasheets and manufacturer documentation for C&K Components U11J3Z3QE2.

Sager Electronics
Datasheet22 pages7 years ago
Datasheet22 pages3 years ago
Electro Sonic
Datasheet22 pages5 years ago
Datasheet22 pages8 years ago
Datasheet22 pages8 years ago
Datasheet22 pages9 years ago
Datasheet22 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago