HIROSE ELECTRIC U.FL-R-SMT-1(01)

RF COAX Connector, U.FL JACK, PCB, 50 OHM; Co; Connector Type: U.FL Coaxial; Body Style: Straight
Production

Price and Stock

Technical Specifications

Physical
Body MaterialBronze
Body PlatingSilver
Contact MaterialBrass, Bronze, Gold, Silver
Contact PlatingGold
Dielectric MaterialPolymer
Housing ColorSilver
MountSurface Mount
Technical
Connector TypeReceptacle
Fastening TypeSnap
Frequency6 GHz
Impedance50 Ω
Max Frequency6 GHz
Max Operating Temperature90 °C
Manufacturer Package IdentifierU.FL-R-SMT-1(01)
Min Operating Temperature-40 °C
Number of Contacts1
OrientationStraight, Vertical
PackagingBulk
TerminationSolder
Dimensions
Depth3 mm
Height1.45 mm
Length3.1 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC U.FL-R-SMT-1(01).

Electro Sonic
Datasheet34 pages2 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet12 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet12 pages4 years ago
Datasheet12 pages9 years ago
Datasheet7 pages15 years ago
TME
Datasheet1 page7 years ago

Inventory History

3 month trend:
+26.24%

Alternate Parts

Price @ 1000
$ 0.757
$ 0.695
$ 0.695
Stock
1,057,065
3,399,990
3,399,990
Authorized Distributors
12
13
13
Connector Type
Receptacle
Receptacle
Receptacle
Gender
-
Male
Male
Impedance
50 Ω
50 Ω
50 Ω
Mount
Surface Mount
-
-
Frequency
6 GHz
8 GHz
8 GHz
Termination
Solder
-
-
Orientation
Straight, Vertical
Straight
Straight
Contact Plating
Gold
Gold
Gold
Contact Material
Brass, Bronze, Gold, Silver
Brass
Brass
Dielectric Material
Polymer
-
-
Housing Color
Silver
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC U.FL-R-SMT-1(01).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC U.FL-R-SMT-1(01) provided by its distributors.

RF COAX Connector, U.FL JACK, PCB, 50 OHM; Co; Connector Type:U.FL Coaxial; Body Style:Straight
RF Connectors / Coaxial Connectors SMT ML REC AU 50 OHM W/ANTI SLDR WICKING
Miniature, Low-Profile Coaxial Connector - U.FL Series (HIROSE ELECTRIC)
1.9mm/2.3-2.4mm Mated Height Ultra Small SMT Coaxial Connectors, 6.0 GHz, -40 to 90 ℃, RoHS
Hirose SCT
Conn U.FL 0Hz to 6GHz 50Ohm Solder ST SMD F Gold Bag / CONN UMC RCPT STR 50 OHM SMD
U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small SMT Coaxial Connector

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • U/FL-R-SMT-1(01)
  • UFL-R-SMT-1(01)

Technical Specifications

Physical
Body MaterialBronze
Body PlatingSilver
Contact MaterialBrass, Bronze, Gold, Silver
Contact PlatingGold
Dielectric MaterialPolymer
Housing ColorSilver
MountSurface Mount
Technical
Connector TypeReceptacle
Fastening TypeSnap
Frequency6 GHz
Impedance50 Ω
Max Frequency6 GHz
Max Operating Temperature90 °C
Manufacturer Package IdentifierU.FL-R-SMT-1(01)
Min Operating Temperature-40 °C
Number of Contacts1
OrientationStraight, Vertical
PackagingBulk
TerminationSolder
Dimensions
Depth3 mm
Height1.45 mm
Length3.1 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC U.FL-R-SMT-1(01).

Electro Sonic
Datasheet34 pages2 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet12 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet12 pages4 years ago
Datasheet12 pages9 years ago
Datasheet7 pages15 years ago
TME
Datasheet1 page7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant