Murata TZY2Z100A001R00

Cap Trimmer Ceramic 3/10pF 25V NPO±300 ppm/°C 0% to 100% Top Adj 85°C T/R
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageY
MaterialCeramic
MountSurface Mount
Weight32 mg
Technical
Capacitance10 pF
CompositionCeramic
DielectricNP0
FeaturesGeneral Purpose
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingCut Tape
Temperature Coefficient300 ppm/°C
TerminationSMD/SMT
Tolerance100 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth3.2 mm
Height1.2446 mm
Height - Seated (Max)1.2446 mm
Length3.2004 mm
Thickness1.25 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Murata TZY2Z100A001R00.

Geoflip
Datasheet3 pages4 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Future Electronics
Datasheet1 page11 years ago
Datasheet1 page16 years ago
_legacy Avnet
Datasheet44 pages11 years ago
iiiC
Datasheet1 page16 years ago
DigiKey
Datasheet45 pages17 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata TZY2Z100A001R00.

Descriptions

Descriptions of Murata TZY2Z100A001R00 provided by its distributors.

Cap Trimmer Ceramic 3/10pF 25V NPO±300 ppm/°C 0% to 100% Top Adj 85°C T/R
Variable Capacitor, Ceramic, 25V, 100% +Tol, 0% -Tol, 3pF Min, 10pF Max, Vertical Adjuster, Surface Mount
Foil trimmer Capacitance: 3...10 pF Temperature range: -25 ... 85 °C IEC-climate category: 25/85/21 Size: SMD Rated voltage: 25 VDC

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/PackageY
MaterialCeramic
MountSurface Mount
Weight32 mg
Technical
Capacitance10 pF
CompositionCeramic
DielectricNP0
FeaturesGeneral Purpose
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingCut Tape
Temperature Coefficient300 ppm/°C
TerminationSMD/SMT
Tolerance100 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth3.2 mm
Height1.2446 mm
Height - Seated (Max)1.2446 mm
Length3.2004 mm
Thickness1.25 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Murata TZY2Z100A001R00.

Geoflip
Datasheet3 pages4 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Future Electronics
Datasheet1 page11 years ago
Datasheet1 page16 years ago
_legacy Avnet
Datasheet44 pages11 years ago
iiiC
Datasheet1 page16 years ago
DigiKey
Datasheet45 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago