Murata TZY2K450A001B00

Cap Trimmer Ceramic 8/45pF 25V N1000±500 ppm/°C 0% to 100% Top Adj 85°C Bulk
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCeramic
MaterialCeramic
MountSurface Mount
Weight32 mg
Technical
CompositionCeramic
FeaturesGeneral Purpose
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationSMD/SMT
Tolerance100 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth3.2 mm
Height1.2446 mm
Height - Seated (Max)1.2446 mm
Length3.2004 mm
Thickness1.25 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Murata TZY2K450A001B00.

Geoflip
Datasheet3 pages4 years ago
Upverter
Datasheet44 pages11 years ago
Ciiva Crawler
Datasheet2 pages3 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata TZY2K450A001B00.

Descriptions

Descriptions of Murata TZY2K450A001B00 provided by its distributors.

Cap Trimmer Ceramic 8/45pF 25V N1000±500 ppm/°C 0% to 100% Top Adj 85°C Bulk
Trimmer / Variable Capacitors 2mm 45pF
French Electronic Distributor since 1988

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/PackageCeramic
MaterialCeramic
MountSurface Mount
Weight32 mg
Technical
CompositionCeramic
FeaturesGeneral Purpose
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationSMD/SMT
Tolerance100 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth3.2 mm
Height1.2446 mm
Height - Seated (Max)1.2446 mm
Length3.2004 mm
Thickness1.25 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Murata TZY2K450A001B00.

Geoflip
Datasheet3 pages4 years ago
Upverter
Datasheet44 pages11 years ago
Ciiva Crawler
Datasheet2 pages3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago