Murata TZR1Z010A001R00

Cap Trimmer Ceramic 0.55/1pF 25V NPO±300 ppm/°C 0% to 100% Top Adj 85°C T/R
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageR
MaterialCeramic
MountSurface Mount
Weight9 mg
Technical
CompositionCeramic
FeaturesGeneral Purpose
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingCut Tape
Temperature Coefficient300 ppm/°C
TerminationSMD/SMT
Tolerance100 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.7 mm
Height850 µm
Height - Seated (Max)889 µm
Length1.7018 mm
Thickness850 µm
Width1.4986 mm

Documents

Download datasheets and manufacturer documentation for Murata TZR1Z010A001R00.

Geoflip
Datasheet3 pages4 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Factory Futures
Datasheet1 page11 years ago
Datasheet1 page16 years ago
_legacy Avnet
Datasheet44 pages11 years ago
DigiKey
Datasheet45 pages17 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata TZR1Z010A001R00.

Related Parts

Descriptions

Descriptions of Murata TZR1Z010A001R00 provided by its distributors.

Cap Trimmer Ceramic 0.55/1pF 25V NPO±300 ppm/°C 0% to 100% Top Adj 85°C T/R
CAP TRIMMER 0.55-1PF 25V SMD
Trimmer Capacitors 1mm 1pF
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TZR1Z010A001R00.

Technical Specifications

Physical
Case/PackageR
MaterialCeramic
MountSurface Mount
Weight9 mg
Technical
CompositionCeramic
FeaturesGeneral Purpose
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingCut Tape
Temperature Coefficient300 ppm/°C
TerminationSMD/SMT
Tolerance100 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.7 mm
Height850 µm
Height - Seated (Max)889 µm
Length1.7018 mm
Thickness850 µm
Width1.4986 mm

Documents

Download datasheets and manufacturer documentation for Murata TZR1Z010A001R00.

Geoflip
Datasheet3 pages4 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Factory Futures
Datasheet1 page11 years ago
Datasheet1 page16 years ago
_legacy Avnet
Datasheet44 pages11 years ago
DigiKey
Datasheet45 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago