Vishay TZM5246B-GS08

TZM5246B Series 500 mW 16 V 5 % Tolerance Small Signal Zener Diode - SOD-80

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
TZM5246B-GS08CT-ND 25,242 Buy Now »
USD
0.210 0.189 0.103 0.043 0.043
TZM5246B-GS08DKR-ND 25,242 Buy Now »
USD
0.210 0.189 0.103 0.043 0.043
TZM5246B-GS08TR-ND 25,000 Buy Now »
USD
0.032
Arrow
TZM5246B-GS08**MULT1 760 Buy Now »
USD
0.076 0.072 0.051 0.039 0.032
Avnet
TZM5246B-GS08 2,500 Buy Now »
USD
Verical
TZM5246B-GS08 760 Buy Now »
USD
0.039 0.039
Newark
33C2217 7,724 Buy Now »
USD
0.205 0.181 0.077 0.044 0.028
Chip One Stop Japan
C1S803601770295 760 Buy Now »
JPY
3.37 3.24 3.24
Mouser
78-TZM5246B 10,873 Buy Now »
USD
0.210 0.180 0.076 0.043 0.028
TTI
TZM5246B-GS08 2,500 Buy Now »
USD
0.023
Future Electronics
TZM5246B-GS08 0 ··
USD
0.024
Farnell
1674464 7,724 Buy Now »
GBP
0.037 0.033 0.017 0.016 0.015
element14 APAC
1674464 7,724 Buy Now »
SGD
0.152 0.061 0.042
RS Components
8185323 8,000 Buy Now »
GBP
0.025 0.019
Avnet Asia
TZM5246B-GS08 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freedom EMG
TZM5246B-GS08 2,500 ··
STLAA.com
TZM5246B-GS08 15,000 ··
Abacus Technologies
TZM5246B-GS08 10,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
TZM5246B-GS08 Contact Send RFQ »
North Star Micro
TZM5246B-GS08 Contact ··
SemiconductorPLUS
TZM5246B-GS08 Contact ··
XS Micro
TZM5246B-GS08 Contact ··

Descriptions

Diode Zener Single 16V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
Avnet Asia
ZENER DIODE, 500mW, 16V, SOD-80
Farnell
ZENER .5W 16V 5% SOD80 MM-GL
TTI
Zener Diodes 16 Volt 0.5 Watt
Mouser
Diode Zener Single 16V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
Avnet
Diode Zener Single 16V 5% 500mW
RS Components
TZM5246B Series 500 mW 16 V 5 % Tolerance Small Signal Zener Diode - SOD-80
Future Electronics
ZENER DIODE, 500mW, 16V, SOD-80
Newark
DIODE ZENER 16V 500MW SOD80
Digi-Key
Diode Zener Single 16V 5% 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
Verical
Diode Zener Single 16V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
Chip One Stop Japan
ZENER DIODE, 500mW, 16V, SOD-80
element14 APAC

Technical Specifications

Mounting Type Surface Mount
Power Dissipation 500 mW
RoHS Compliant
Number of Pins 2
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Case / Package / Footprint SOD-80

Documents

Farnell
Datasheet 4 pages 10 months ago
element14
Datasheet 4 pages 5 years ago
Datasheet 5 pages 7 years ago
Future Electronics
Datasheet 4 pages 5 years ago
Datasheet 4 pages 4 years ago
Datasheet 4 pages 5 years ago
Datasheet 4 pages 2 years ago
Verical
Datasheet 5 pages 8 years ago
element14 APAC
Datasheet 4 pages 2 years ago
Newark
Datasheet 4 pages 2 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

VIS TZM5246B-GS08
VISH TZM5246B-GS08
VISHA TZM5246B-GS08
VISHAY THIN FILM TZM5246B-GS08
VISHAY INTERTECHNOLOGY INC TZM5246B-GS08
VISHAY INTERTECHNOLOGY TZM5246B-GS08
VISHY TZM5246B-GS08
VSHY TZM5246B-GS08
VSH TZM5246B-GS08
VISAHY TZM5246B-GS08
VISH/IR TZM5246B-GS08
VISHAY ELECTRONIC TZM5246B-GS08
VSHAY TZM5246B-GS08
VISHAY INTERTECHNOLOGY ASIA PTE LTD TZM5246B-GS08
VISHAY FOIL RESISTORS TZM5246B-GS08
VISHAY INTERTECHNOLOGY ASIA PT TZM5246B-GS08
VISHAY AMERICAS INC TZM5246B-GS08
VISHAY AMERICAS TZM5246B-GS08
VISHAY ELECTRO-FILMS TZM5246B-GS08
VISHAY COMPONENTS TZM5246B-GS08
VISHAY COMPONENTS NEDERLAND TZM5246B-GS08
VISHAY FOIL RESISTORS / VPG TZM5246B-GS08
Vishay Semiconductors TZM5246B-GS08
VISHAY INTERTEC TZM5246B-GS08
VISHAY PRECISION GROUP TZM5246B-GS08
Vishay Intertechnology Inc. TZM5246B-GS08

Search for other parts like TZM5246 »