Murata TZB4Z100EB10R01

Cap Trimmer Ceramic 3/10pF 100V NPO±300 ppm/°C 0% to 50% Rear Adj 85°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCeramic
MaterialCeramic
MountSurface Mount
Technical
CompositionCeramic
FeaturesGeneral Purpose
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
TerminationSMD/SMT
Tolerance50 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth4.5 mm
Height2.9972 mm
Height - Seated (Max)3.2004 mm
Length4.4958 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Murata TZB4Z100EB10R01.

_legacy Avnet
Datasheet44 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Murata TZB4Z100EB10R01.

Descriptions

Descriptions of Murata TZB4Z100EB10R01 provided by its distributors.

Cap Trimmer Ceramic 3/10pF 100V NPO±300 ppm/°C 0% to 50% Rear Adj 85°C T/R
Cap Trimmer Ceramic 10pF +50/-0% 100VDC Rear Adjustment T/R
Trimmer Capacitors TZB4Z100EB10R01

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/PackageCeramic
MaterialCeramic
MountSurface Mount
Technical
CompositionCeramic
FeaturesGeneral Purpose
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
TerminationSMD/SMT
Tolerance50 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth4.5 mm
Height2.9972 mm
Height - Seated (Max)3.2004 mm
Length4.4958 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Murata TZB4Z100EB10R01.

_legacy Avnet
Datasheet44 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago