Murata TZB4R200EB10R00

Cap Trimmer Ceramic 4.5/20pF 100V N750±300 ppm/°C 0% to 50% Rear Adj 85°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MaterialCeramic
MountSurface Mount
Technical
CompositionCeramic
FeaturesGeneral Purpose
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
TerminationSMD/SMT
Tolerance50 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth4.5 mm
Height2.9972 mm
Height - Seated (Max)3.2004 mm
Length4.4958 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Murata TZB4R200EB10R00.

_legacy Avnet
Datasheet44 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Murata TZB4R200EB10R00.

Related Parts

Descriptions

Descriptions of Murata TZB4R200EB10R00 provided by its distributors.

Cap Trimmer Ceramic 4.5/20pF 100V N750±300 ppm/°C 0% to 50% Rear Adj 85°C T/R
SMD/SMT VARIABLE CAPACITOR TZB4 100V 4.5pF~20pF 50% 0.177Lx0.157W 4.50mmx4.00mm
Trimmer / Variable Capacitors 4.5 - 20PF 100V N750

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/PackageSMD/SMT
MaterialCeramic
MountSurface Mount
Technical
CompositionCeramic
FeaturesGeneral Purpose
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
TerminationSMD/SMT
Tolerance50 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth4.5 mm
Height2.9972 mm
Height - Seated (Max)3.2004 mm
Length4.4958 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Murata TZB4R200EB10R00.

_legacy Avnet
Datasheet44 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago