Murata TZB4P300AA10R00

Cap Trimmer Ceramic 6.5/30pF 100V N1200±500 ppm/C 0% to 50% Top Adj 85C T/R
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCeramic
ColorGreen
MaterialCeramic
MountSurface Mount
Weight150 mg
Technical
Capacitance6.5 pF
CompositionCeramic
FeaturesGeneral Purpose
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingCut Tape
Temperature Coefficient500 ppm/°C
TerminationSMD/SMT
Tolerance50 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth4.5 mm
Height2.9972 mm
Height - Seated (Max)3.2004 mm
Length4.4958 mm
Thickness3 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Murata TZB4P300AA10R00.

Geoflip
Datasheet3 pages4 years ago
Upverter
Datasheet6 pages21 years ago
Datasheet32 pages9 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
_legacy Avnet
Datasheet44 pages11 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata TZB4P300AA10R00.

Related Parts

Descriptions

Descriptions of Murata TZB4P300AA10R00 provided by its distributors.

Cap Trimmer Ceramic 6.5/30pF 100V N1200±500 ppm/C 0% to 50% Top Adj 85C T/R
CAP TRIMMER 6.5-30PF 100V SMD
Trimmer Capacitors 4mm 30pF
TZB4 6,5-30pF N1200 SMD RoHSconf
6.5 - 30PF 100V N1200+500PPM
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/PackageCeramic
ColorGreen
MaterialCeramic
MountSurface Mount
Weight150 mg
Technical
Capacitance6.5 pF
CompositionCeramic
FeaturesGeneral Purpose
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingCut Tape
Temperature Coefficient500 ppm/°C
TerminationSMD/SMT
Tolerance50 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth4.5 mm
Height2.9972 mm
Height - Seated (Max)3.2004 mm
Length4.4958 mm
Thickness3 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Murata TZB4P300AA10R00.

Geoflip
Datasheet3 pages4 years ago
Upverter
Datasheet6 pages21 years ago
Datasheet32 pages9 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
_legacy Avnet
Datasheet44 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago