Murata TZ03T110F169B00

Cap Trimmer Ceramic 3/11pF 100V N450±300 ppm/°C 0% to 50% Top Adj 85°C Bulk


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
TZ03T110F169B00 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
TZ03T110F169B00 3,700 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TZ03T110F169B00 Contact ··
SemiconductorPLUS
TZ03T110F169B00 Contact ··

Descriptions

Cap Trimmer Ceramic 3/11pF 100V N450±300 ppm/°C 0% to 50% Top Adj 85°C Bulk
Avnet

Technical Specifications

Dielectric Material Ceramic
Packaging Bulk
Size-Length 6 mm
Mounting Type Radial Through Hole
Voltage Rating (DC) 100 V
Lead-Free Status Lead Free
Size-Width 6 mm
Color White
RoHS Compliant
Size-Height 4.8 mm
Capacitance 10 pF

Documents

Farnell
Datasheet 44 pages 4 years ago
Datasheet 44 pages 8 years ago
Future Electronics
Datasheet 1 page 8 years ago
Datasheet 1 page 4 years ago
Digi-Key
Datasheet 45 pages 10 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago

Alternate Names

MUR TZ03T110F169B00
MURATA ELECTRONICS TZ03T110F169B00
MURATA MANUFACTURING TZ03T110F169B00
MURA TZ03T110F169B00
MURAT TZ03T110F169B00
Murata Electronics North America TZ03T110F169B00
MURATAELEC TZ03T110F169B00
MURATA MANUFACTURING CO LTD TZ03T110F169B00
MENA TZ03T110F169B00
MU4 TZ03T110F169B00
MURT TZ03T110F169B00
MURATA COMPANY LIMITED TZ03T110F169B00
Murata Manufacturing Co TZ03T110F169B00
MURATA MFG CO LTD TZ03T110F169B00
Murata Electronics North TZ03T110F169B00
MURATA CO LTD TZ03T110F169B00
MURATA MANUF TZ03T110F169B00
MURATA ELECTRON TZ03T110F169B00
KAS TZ03T110F169B00
Murata Electronics Na Inc TZ03T110F169B00
MURATA/IN TZ03T110F169B00
MURE TZ03T110F169B00
MURATA ELECTRONICS (VA) TZ03T110F169B00
MURATA ELECTRONICS NORTH AMERICA (VA) TZ03T110F169B00
FSH TZ03T110F169B00

Search for other parts like TZ03 »