Laird TYS4018150M-10

FIXED Inductor, 15UH 650MA 250 MOHM | Laird Performance Materials TYS4018150M-10
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
MountSurface Mount
Weight99.988768 mg
Technical
Current Rating650 mA
DC Resistance (DCR)250 mΩ
Inductance15 µH
Max DC Current650 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
Saturation Current940 mA
Self Resonant Frequency19 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height1.8 mm
Height - Seated (Max)1.9812 mm
Length3.9878 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Laird TYS4018150M-10.

Sager Electronics
Datasheet9 pages3 years ago
Datasheet1 page7 years ago

Inventory History

3 month trend:
-0.27%

Alternate Parts

Price @ 1000
$ 0.17
$ 0.102
$ 0.102
Stock
30,747
6,853
6,853
Authorized Distributors
5
3
3
Inductance
15 µH
15 µH
15 µH
Tolerance
20 %
20 %
20 %
Current Rating
650 mA
-
-
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
250 mΩ
250 mΩ
250 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Laird TYS4018150M-10.

Related Parts

Descriptions

Descriptions of Laird TYS4018150M-10 provided by its distributors.

FIXED Inductor,15UH 650MA 250 MOHM | Laird Performance Materials TYS4018150M-10
Low Profile SMT Power Inductor
FIXED IND 15UH 650MA 250MOHM SMD
Fixed Inductors 15uH 20% -40C +125C
TYS4018 Nonstandard 0.157Lx0.157W 4.00mmx4.00mm 15muH
TYS4018150M-10 - Pro Line: S500

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • EZURIO
  • LAIRD TECHNOLOGIES INC
  • Laird Performance Materials
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird - Wireless & Thermal Systems
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • LAIRD SRO
  • EZURiO Limited
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES EMI (VA)
  • LAIRD TECHNOLOGIES SRO
  • LAIRD-SIGNAL INTEGRITY PR

Technical Specifications

Physical
Case/PackageNonstandard
MountSurface Mount
Weight99.988768 mg
Technical
Current Rating650 mA
DC Resistance (DCR)250 mΩ
Inductance15 µH
Max DC Current650 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
Saturation Current940 mA
Self Resonant Frequency19 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height1.8 mm
Height - Seated (Max)1.9812 mm
Length3.9878 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Laird TYS4018150M-10.

Sager Electronics
Datasheet9 pages3 years ago
Datasheet1 page7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page3 years ago
Reach Statement1 page3 years ago
Conflict Mineral Statement6 pages12 years ago