Triad Magnetics TY-400P

Audio Transformer 1500VAC 76.5Ohm Prim. DCR 108Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Weight17.23651 g
Technical
Current90 mA
Current Rating90 mA
Frequency4 kHz
Insertion Loss (dB)1.75 dB
PackagingBulk
Schedule B8504408500
ShieldingUnshielded
TerminationPC Pin
Dimensions
Height19.05 mm
Height - Seated (Max)19.05 mm
Length20.83 mm
Width18.16 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics TY-400P.

RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
Datasheet1 page5 years ago
Datasheet1 page5 years ago
Newark
Datasheet3 pages16 years ago
Electro Sonic
Datasheet1 page17 years ago
Future Electronics
Datasheet1 page4 years ago

Inventory History

3 month trend:
+94.63%

Engineering Resources

View Evaluation kits and Reference designs for Triad Magnetics TY-400P.

Related Parts

Descriptions

Descriptions of Triad Magnetics TY-400P provided by its distributors.

Audio Transformer 1500VAC 76.5Ohm Prim. DCR 108Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
TRANSFORMER, DATA / VOICE COUPLING; Current Rating: 90mA; Primary Impedance: 600ohm; Secondary Impedance: 600ohm; Transformer Mounting: Through Hole; Product Range: -; Insertion Loss: 1.75dB; Transformer Type: Coupling
Audio Transformer; Turns Ratio:1:1; Primary Impedance:600Ohm; Secondary Impedance:600Ohm; Secondary Power:-; Frequency Max:3.5Khz; Isolation Voltage:1.5Kv; Transformer Applications:Data/Voice Coupling; Dc Resistance Primary:76.5Ohm Rohs Compliant: Yes |Triad Magnetics TY-400P

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY-400P.
  • TY400P

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Weight17.23651 g
Technical
Current90 mA
Current Rating90 mA
Frequency4 kHz
Insertion Loss (dB)1.75 dB
PackagingBulk
Schedule B8504408500
ShieldingUnshielded
TerminationPC Pin
Dimensions
Height19.05 mm
Height - Seated (Max)19.05 mm
Length20.83 mm
Width18.16 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics TY-400P.

RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
Datasheet1 page5 years ago
Datasheet1 page5 years ago
Newark
Datasheet3 pages16 years ago
Electro Sonic
Datasheet1 page17 years ago
Future Electronics
Datasheet1 page4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant