Triad Magnetics TY-145P

Audio Transformer 1: 1 1500Vrms 44Ohm Prim. DCR 58Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountPCB, Through Hole
Number of Pins6
Weight14.514956 g
Technical
Current15 mA
Current Rating15 mA
Frequency15 kHz
Insertion Loss (dB)1.5 dB
Isolation Voltage1.5 kV
Lead/Base StylePC Pin
Max Operating Temperature105 °C
Min Operating Temperature0 °C
Output Power100 mW
PackagingBulk
Power Rating100 mW
Schedule B8504408500
TerminationPC Pin
Turns Ratio1:1
Dimensions
Depth15.1 mm
Height18.8 mm
Height - Seated (Max)18.8 mm
Length20.6 mm
Width17.78 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics TY-145P.

Farnell
Datasheet1 page7 years ago
Datasheet1 page10 years ago
Future Electronics
Datasheet1 page10 years ago
Newark
Datasheet1 page17 years ago
Jameco
Datasheet1 page17 years ago
Datasheet3 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page5 years ago
Datasheet1 page5 years ago
Datasheet3 pages17 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+102%

Engineering Resources

View Evaluation kits and Reference designs for Triad Magnetics TY-145P.

Descriptions

Descriptions of Triad Magnetics TY-145P provided by its distributors.

Audio Transformer 1:1 1500Vrms 44Ohm Prim. DCR 58Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
TRIAD MAGNETICS TY-145P Audio Transformer, Line Matching, 15 mA, 600 ohm, 600 ohm, Through Hole
TRANSFORMER, 1: 1, 600/600; Current Rating: 15mA; Primary Impedance: 600ohm; Secondary Impedance: 600ohm; Transformer Mounting: Through Hole; Product Range: TY-14x Series; External Depth: 15.8mm; External Length / Height: 15.86m
Transformer, 1:1, 600/600; Turns Ratio:1:1; Primary Impedance:600Ohm; Secondary Impedance:600Ohm; Secondary Power:100Mw; Frequency Max:15Khz; Isolation Voltage:1.5Kv; Transformer Applications:Line Matching; Frequency Min:200Hz Rohs Compliant: Yes |Triad Magnetics TY-145P

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY-145P.
  • TY145P

Technical Specifications

Physical
Case/PackageDIP
MountPCB, Through Hole
Number of Pins6
Weight14.514956 g
Technical
Current15 mA
Current Rating15 mA
Frequency15 kHz
Insertion Loss (dB)1.5 dB
Isolation Voltage1.5 kV
Lead/Base StylePC Pin
Max Operating Temperature105 °C
Min Operating Temperature0 °C
Output Power100 mW
PackagingBulk
Power Rating100 mW
Schedule B8504408500
TerminationPC Pin
Turns Ratio1:1
Dimensions
Depth15.1 mm
Height18.8 mm
Height - Seated (Max)18.8 mm
Length20.6 mm
Width17.78 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics TY-145P.

Farnell
Datasheet1 page7 years ago
Datasheet1 page10 years ago
Future Electronics
Datasheet1 page10 years ago
Newark
Datasheet1 page17 years ago
Jameco
Datasheet1 page17 years ago
Datasheet3 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page5 years ago
Datasheet1 page5 years ago
Datasheet3 pages17 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant