Triad Magnetics TY-144P

Transformer Audio Bobbin 1 Freq 200-15000Hz Pri 15K (C.T.) Ohms PCB | Triad Magnetics TY-144P
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins6
Weight14.514956 g
Technical
Current4 mA
Current Rating4 mA
Frequency15 kHz
Isolation Voltage1.5 kV
Max Frequency15 kHz
Max Operating Temperature105 °C
Min Operating Temperature0 °C
PackagingBulk
Power Rating100 mW
Schedule B8504408500
TerminationPC Pin
Turns Ratio1:1
Dimensions
Height18.8 mm
Height - Seated (Max)18.8 mm
Length20.62 mm
Width17.78 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics TY-144P.

RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
Datasheet1 page5 years ago
Datasheet3 pages17 years ago
Datasheet2 pages18 years ago
Newark
Datasheet1 page17 years ago
Future Electronics
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page17 years ago

Inventory History

3 month trend:
-8.06%

Engineering Resources

View Evaluation kits and Reference designs for Triad Magnetics TY-144P.

Related Parts

Descriptions

Descriptions of Triad Magnetics TY-144P provided by its distributors.

Transformer Audio Bobbin 1 Freq 200-15000Hz Pri 15K (C.T.) Ohms PCB | Triad Magnetics TY-144P
TRIAD MAGNETICS TY-144P Audio Transformer, Line Matching, 4 mA, 15 kohm, 15 kohm, Through Hole
Audio Transformer 1:1 1500Vrms 1.18KOhm Prim. DCR 1600Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
TRANSFORMER, AUDIO, 0.1W; Current Rating: 4mA; Primary Impedance: 15kohm; Secondary Impedance: 15kohm; Transformer Mounting: Through Hole; Product Range: TY-14x Series; External Depth: 15.8mm; External Length / Height: 15.86mm;
Audio Transformer; Turns Ratio:1:1; Primary Impedance:15Kohm; Secondary Impedance:15Kohm; Secondary Power:100Mw; Frequency Max:15Khz; Isolation Voltage:1.5Kv; Transformer Applications:Line Matching; Dc Resistance Primary:1.18Kohm Rohs Compliant: Yes |Triad Magnetics TY-144P

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY-144P..
  • TY144P

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins6
Weight14.514956 g
Technical
Current4 mA
Current Rating4 mA
Frequency15 kHz
Isolation Voltage1.5 kV
Max Frequency15 kHz
Max Operating Temperature105 °C
Min Operating Temperature0 °C
PackagingBulk
Power Rating100 mW
Schedule B8504408500
TerminationPC Pin
Turns Ratio1:1
Dimensions
Height18.8 mm
Height - Seated (Max)18.8 mm
Length20.62 mm
Width17.78 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics TY-144P.

RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
Datasheet1 page5 years ago
Datasheet3 pages17 years ago
Datasheet2 pages18 years ago
Newark
Datasheet1 page17 years ago
Future Electronics
Datasheet1 page10 years ago
Electro Sonic
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant