Texas Instruments TXS0108EPWRG4

Eight-bit bidirectional voltage-level shifter for open-drain and push-pull applications 20-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight76.997305 mg
Technical
Data Rate60 Mbps
High Level Output Current-50 mA
Logic FunctionTranslator
Low Level Output Current50 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits8
Number of Channels8
Output TypeVoltage
PackagingTape & Reel (TR)
Propagation Delay312 ns
Quiescent Current3 µA
Turn-On Delay Time312 ns
Dimensions
Height0 m
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0108EPWRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet31 pages9 years ago
Datasheet34 pages8 years ago
Datasheet25 pages10 years ago

Inventory History

3 month trend:
-26.22%

Alternate Parts

Price @ 1000
$ 0.652
$ 0.699
$ 0.699
Stock
2,536,665
4,126,080
4,126,080
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Translator
Translator
Translator
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.65 V
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TXS0108EPWRG4 provided by its distributors.

Eight-bit bidirectional voltage-level shifter for open-drain and push-pull applications 20-TSSOP -40 to 85
Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R
IC 8BIT NON-INV TRANSLTR 20TSSOP
IC TRNSLTR BIDIRECTIONAL 20TSSOP
BI-DIRECTIONAL VOLTAGE LEVEL XLATOR, TSSOP-20
e4 ACTIVE (Last Updated: 2days ago) TXS0108 Tape & Reel (TR) level shifter translator 312ns 2.5V 76.997305mg -50mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight76.997305 mg
Technical
Data Rate60 Mbps
High Level Output Current-50 mA
Logic FunctionTranslator
Low Level Output Current50 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits8
Number of Channels8
Output TypeVoltage
PackagingTape & Reel (TR)
Propagation Delay312 ns
Quiescent Current3 µA
Turn-On Delay Time312 ns
Dimensions
Height0 m
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0108EPWRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages13 years ago
Newark
Datasheet31 pages9 years ago
Datasheet34 pages8 years ago
Datasheet25 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago