Texas Instruments TXS0108EPWR

8-bit bidirectional voltage-level shifter for open-drain and push-pull application 20-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight76.997305 mg
Technical
Ambient Temperature Range High85 °C
Data Rate60 Mbps
High Level Output Current-50 mA
Logic FunctionTranslator
Low Level Output Current50 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Nominal Supply Current3 µA
Number of Bits8
Number of Channels8
Number of Circuits1
Number of Inputs8
Number of Outputs8
Output Current620 µA
Output TypeVoltage
PackagingCut Tape
Propagation Delay4.8 ns
Quiescent Current3 µA
Rise Time6.3 ns
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time312 ns
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0108EPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages13 years ago
element14 APAC
Datasheet31 pages9 years ago
Datasheet36 pages6 years ago
Datasheet34 pages8 years ago
Datasheet31 pages8 years ago
Datasheet25 pages10 years ago
Newark
Datasheet25 pages10 years ago
Datasheet25 pages10 years ago
LCSC
Datasheet39 pages2 years ago
Augswan
Datasheet35 pages2 years ago
TME
Datasheet37 pages6 years ago
Arrow.cn
Datasheet37 pages7 years ago
iiiC
Datasheet24 pages11 years ago
Farnell
Datasheet23 pages12 years ago
Datasheet23 pages15 years ago

Inventory History

3 month trend:
+66.99%

Alternate Parts

Price @ 1000
$ 0.702
$ 0.841
$ 0.652
Stock
3,986,457
752,948
3,296,571
Authorized Distributors
5
3
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Translator
-
Translator
Number of Channels
8
-
8
Propagation Delay
4.8 ns
-
312 ns
Data Rate
60 Mbps
110 Mbps
60 Mbps
Low Level Output Current
50 mA
-
50 mA
High Level Output Current
-50 mA
-20 µA
-50 mA
Min Supply Voltage
1.2 V
1.4 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
3 µA
-
3 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TXS0108EPWR provided by its distributors.

8-bit bidirectional voltage-level shifter for open-drain and push-pull application 20-TSSOP -40 to 85
1.65V~5.5V 1 8 1.4V~3.6V 60Mbps TSSOP-20 Translators / Level Shifters ROHS
Logic IC Operating temperature: -40...85 °C Series: TXS0108 Function: 8-Bit / Bidirectional / Push-Pull / Open-Drain Manufacturer: Texas Instruments Output type: Non-Inverted Package: TSSOP-20 Technology: CMOS Transmission rate: 60 Mbps
Translator, Voltage, 8Bit, 20Tssop; No. Of Inputs:8; Output Current:50Ma; Propagation Delay:4.8Ns; No. Of Pins:20Pins; Logic Case Style:Tssop; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS TXS0108EPWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXS0108EPWR .
  • TXS0108EPWR.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight76.997305 mg
Technical
Ambient Temperature Range High85 °C
Data Rate60 Mbps
High Level Output Current-50 mA
Logic FunctionTranslator
Low Level Output Current50 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Nominal Supply Current3 µA
Number of Bits8
Number of Channels8
Number of Circuits1
Number of Inputs8
Number of Outputs8
Output Current620 µA
Output TypeVoltage
PackagingCut Tape
Propagation Delay4.8 ns
Quiescent Current3 µA
Rise Time6.3 ns
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time312 ns
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0108EPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages13 years ago
element14 APAC
Datasheet31 pages9 years ago
Datasheet36 pages6 years ago
Datasheet34 pages8 years ago
Datasheet31 pages8 years ago
Datasheet25 pages10 years ago
Newark
Datasheet25 pages10 years ago
Datasheet25 pages10 years ago
LCSC
Datasheet39 pages2 years ago
Augswan
Datasheet35 pages2 years ago
TME
Datasheet37 pages6 years ago
Arrow.cn
Datasheet37 pages7 years ago
iiiC
Datasheet24 pages11 years ago
Farnell
Datasheet23 pages12 years ago
Datasheet23 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago