Texas Instruments TXS0102DCU

2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-VSSOP -40 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Data Rate24 Mbps
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current14.4 µA
Number of Bits2
Number of Circuits2
Number of Inputs1
Number of Outputs1
Propagation Delay165 ns
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0102DCU.

Texas Instruments
Datasheet33 pages9 years ago
Technical Drawing2 pages18 years ago
Upverter
Datasheet26 pages11 years ago
Datasheet25 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TXS0102DCU.

Descriptions

Descriptions of Texas Instruments TXS0102DCU provided by its distributors.

2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-VSSOP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Data Rate24 Mbps
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current14.4 µA
Number of Bits2
Number of Circuits2
Number of Inputs1
Number of Outputs1
Propagation Delay165 ns
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0102DCU.

Texas Instruments
Datasheet33 pages9 years ago
Technical Drawing2 pages18 years ago
Upverter
Datasheet26 pages11 years ago
Datasheet25 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago