Texas Instruments TXS0101DBVR

Texas Instruments TXS0101DBVR Level Transceiver, Volt, 1 I/p, 1CIRCUIT, 6-SOT-23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins6
Weight6.492041 mg
Technical
Data Rate24 Mbps
High Level Output Current-20 µA
Logic FunctionTranslator
Low Level Output Current1 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Inputs1
Number of Outputs1
Output Current50 mA
Output TypeVoltage
PackagingDigi-Reel®
Propagation Delay260 ns
Quiescent Current14.4 µA
Schedule B8542390000
Turn-On Delay Time102 ns
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0101DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages2 years ago
Datasheet22 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet17 pages16 years ago
element14 APAC
Datasheet32 pages8 years ago
Upverter
Datasheet22 pages10 years ago
Newark
Datasheet22 pages10 years ago
LCSC
Datasheet37 pages1 year ago
Datasheet37 pages2 years ago
SHENGYU ELECTRONICS
Datasheet37 pages2 years ago
iiiC
Datasheet22 pages11 years ago
Arrow Electronics
Datasheet22 pages12 years ago

Inventory History

3 month trend:
-75.84%

Alternate Parts

Price @ 1000
$ 0.177
$ 0.441
$ 0.441
Stock
1,261,082
1,302,896
1,302,896
Authorized Distributors
6
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
Translator
Translator
Translator
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
260 ns
27 ns
27 ns
Low Level Output Current
1 mA
1 mA
1 mA
High Level Output Current
-20 µA
-20 µA
-20 µA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
14.4 µA
14.4 µA
14.4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TXS0101DBVR.

Related Parts

Descriptions

Descriptions of Texas Instruments TXS0101DBVR provided by its distributors.

TEXAS INSTRUMENTS TXS0101DBVR LEVEL TRANSCEIVER, VOLT, 1 I/P, 1CIRCUIT, 6-SOT-23
2.3V~5.5V 1 1 1.65V~3.6V 24Mbps SOT-23-6 Translators / Level Shifters ROHS
e4 ACTIVE (Last Updated: 2days ago) TXS0101 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 260ns 1.8V 6.492041mg -20muA
Volt Level Translator, 1Bit, Sot-23-6; No. Of Inputs:1; Output Current:50Ma; Propagation Delay:4.6Ns; No. Of Pins:6Pins; Logic Case Style:Sot-23; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS TXS0101DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXS0101DBVR .
  • TXS0101DBVR.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins6
Weight6.492041 mg
Technical
Data Rate24 Mbps
High Level Output Current-20 µA
Logic FunctionTranslator
Low Level Output Current1 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Inputs1
Number of Outputs1
Output Current50 mA
Output TypeVoltage
PackagingDigi-Reel®
Propagation Delay260 ns
Quiescent Current14.4 µA
Schedule B8542390000
Turn-On Delay Time102 ns
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0101DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages2 years ago
Datasheet22 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet17 pages16 years ago
element14 APAC
Datasheet32 pages8 years ago
Upverter
Datasheet22 pages10 years ago
Newark
Datasheet22 pages10 years ago
LCSC
Datasheet37 pages1 year ago
Datasheet37 pages2 years ago
SHENGYU ELECTRONICS
Datasheet37 pages2 years ago
iiiC
Datasheet22 pages11 years ago
Arrow Electronics
Datasheet22 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago