TE Connectivity / Raychem 464315-000

Circular MIL Spec Strain Reliefs & Adapters TXR40AB90-2216BI
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
MaterialAluminium
Technical
Max Operating Temperature175 °C
Min Operating Temperature-65 °C
PackagingBulk
Dimensions
Wire/Cable Diameter20.32 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 464315-000.

TE Connectivity
Datasheet54 pages6 years ago
Technical Drawing3 pages4 years ago
Technical Drawing4 pages9 years ago
Instruction Sheet56 pages9 years ago
Technical Drawing12 pages10 years ago
Technical Drawing2 pages11 years ago
Technical Drawing3 pages11 years ago
Master Electronics
Datasheet86 pages11 years ago
ShanghaiCT
Technical Drawing3 pages6 years ago
Sager Electronics
Datasheet2 pages8 years ago
Arrow Electronics
Datasheet9 pages18 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Raychem 464315-000.

Descriptions

Descriptions of TE Connectivity / Raychem 464315-000 provided by its distributors.

Circular MIL Spec Strain Reliefs & Adapters TXR40AB90-2216BI
Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel
Circular Connector Adapter, Aluminum Alloy
Cross Referenced to TE CNTY RAYCHEM - Part RYCTXR40AB90-2216BI
Txr40Ab90-2216Bi |Raychem Te Connectivity TXR40AB90-2216BI
Ruggedized Backshells & Adapters, RAYCHEM TXR
Braid Fixed Spin and Tinel Lock Adapters
CONN BACKSH ADPT SZ23 H OLIV M34
Special Order: TXR40AB90-2216BI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – 1 in Cable Entry Diameter: .2 – 25.4 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – 1" .2 – 25.4 mm | Connector Backshell | Part Number: TXR40AB90-2216BI | Internal Number: 464315-000 | Alias Number: 6-1193481-5 | Aluminum | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • TE CNTY RAYCHEM
  • RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP
  • RAYCHEM/TE

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXR40AB90-2216BI

Technical Specifications

Physical
ColorGreen
MaterialAluminium
Technical
Max Operating Temperature175 °C
Min Operating Temperature-65 °C
PackagingBulk
Dimensions
Wire/Cable Diameter20.32 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 464315-000.

TE Connectivity
Datasheet54 pages6 years ago
Technical Drawing3 pages4 years ago
Technical Drawing4 pages9 years ago
Instruction Sheet56 pages9 years ago
Technical Drawing12 pages10 years ago
Technical Drawing2 pages11 years ago
Technical Drawing3 pages11 years ago
Master Electronics
Datasheet86 pages11 years ago
ShanghaiCT
Technical Drawing3 pages6 years ago
Sager Electronics
Datasheet2 pages8 years ago
Arrow Electronics
Datasheet9 pages18 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeNot Applicable
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement1 page8 years ago
Reach Statement1 page6 years ago
Reach Statement1 page4 years ago