TE Connectivity / Raychem TXR21AB00-1004AI

Circular Mil Spec Strain Reliefs & Adapters Txr21Ab00-1004Ai
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
MaterialAluminium
Technical
Max Operating Temperature175 °C
Min Operating Temperature-65 °C
PackagingBulk
Dimensions
Wire/Cable Diameter5.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR21AB00-1004AI.

Electro Sonic
Datasheet54 pages6 years ago
ShanghaiCT
Datasheet3 pages8 years ago
Master Electronics
Datasheet86 pages11 years ago
Arrow Electronics
Datasheet7 pages18 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
TE Connectivity
Technical Drawing4 pages9 years ago
Instruction Sheet56 pages9 years ago
Technical Drawing12 pages10 years ago
Technical Drawing2 pages11 years ago
Technical Drawing3 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Raychem TXR21AB00-1004AI.

Descriptions

Descriptions of TE Connectivity / Raychem TXR21AB00-1004AI provided by its distributors.

Circular Mil Spec Strain Reliefs & Adapters Txr21Ab00-1004Ai
Circular Connector Adapter Aluminum Alloy
Shrink Boot Adapters 180° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel
Braid, Fixed, Spin and Tinel Lock Adapters
Special Order: TXR21AB00-1004AI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .25 in Cable Entry Diameter: .2 – 6.4 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .25" .2 – 6.4 mm | Connector Backshell | Part Number: TXR21AB00-1004AI | Internal Number: 586581-000 | Alias Number: 1194643-2 | Aluminum | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • TE CNTY RAYCHEM
  • RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity / Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP
  • RAYCHEM/TE
  • Raychem Circuit Protection/Tyco Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 586581-000
  • TXR-21-AB00-1004AI
  • TXR21AB00-1004AI.

Technical Specifications

Physical
ColorGreen
MaterialAluminium
Technical
Max Operating Temperature175 °C
Min Operating Temperature-65 °C
PackagingBulk
Dimensions
Wire/Cable Diameter5.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR21AB00-1004AI.

Electro Sonic
Datasheet54 pages6 years ago
ShanghaiCT
Datasheet3 pages8 years ago
Master Electronics
Datasheet86 pages11 years ago
Arrow Electronics
Datasheet7 pages18 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
TE Connectivity
Technical Drawing4 pages9 years ago
Instruction Sheet56 pages9 years ago
Technical Drawing12 pages10 years ago
Technical Drawing2 pages11 years ago
Technical Drawing3 pages11 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeNot Applicable
RoHSNon-Compliant
Compliance Statements
Rohs Statement2 pages11 years ago
Reach Statement1 page8 years ago
Reach Statement1 page6 years ago