Texas Instruments TXB0108PWR

1.65V~5.5V 1 8 1.2V~3.6V 100Mbps TSSOP-20 Translators / Level Shifters ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight76.997305 mg
Technical
Data Rate100 Mbps
High Level Output Current-20 µA
Logic FunctionTranslator
Low Level Output Current20 µA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Manufacturer Package IdentifierPW (R-PDSO-G**)
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits8
Number of Channels8
Number of Inputs8
Output Current20 µA
PackagingDigi-Reel®
Propagation Delay4 ns
Quiescent Current3.5 µA
Rise Time7.3 ns
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time9.5 ns
Dimensions
Height0 m
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TXB0108PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet32 pages9 years ago
Datasheet26 pages11 years ago
Datasheet25 pages12 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages13 years ago
Farnell
Datasheet32 pages9 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Datasheet32 pages7 years ago
Datasheet32 pages8 years ago
Datasheet24 pages12 years ago
Upverter
Datasheet21 pages16 years ago
Datasheet27 pages11 years ago
element14 APAC
Datasheet27 pages10 years ago
LCSC
Datasheet39 pages1 year ago
Datasheet39 pages2 years ago
iiiC
Datasheet27 pages11 years ago
DigiKey
Datasheet21 pages16 years ago

Inventory History

3 month trend:
-71.78%

Alternate Parts

Price @ 1000
$ 0.75
$ 0.934
Stock
2,667,903
3,372,791
Authorized Distributors
5
2
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
Translator
Translator
Number of Circuits
-
1
Number of Inputs
8
8
Number of Outputs
-
8
Propagation Delay
4 ns
9.5 ns
Low Level Output Current
20 µA
20 µA
High Level Output Current
-20 µA
-20 µA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TXB0108PWR provided by its distributors.

1.65V~5.5V 1 8 1.2V~3.6V 100Mbps TSSOP-20 Translators / Level Shifters ROHS
Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R
8-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15-kV ESD Protect 20-TSSOP -40 to 85
Logic - Voltage Level Translation 8-Bit Bi-directional V-Level Translator
IC,TXB0108PWR,8-BIT BIDIRECTIO NAL VOLTAGE-LEVEL TRANSLATOR<
IC TRNSLTR BIDIRECTIONAL 20TSSOP
IC 8-BIT TRNSTR 15KV ESD 20TSSOP
French Electronic Distributor since 1988
IC, TRANSLATOR, 8BIT, BIDIRECTIONAL
FIXED IND 56UH 85MA 4.9 OHM SMD
Ic, Translator, 8Bit, Bidirectional; No. Of Inputs:8; Output Current:20Μa; Propagation Delay:4Ns; No. Of Pins:20Pins; Logic Case Style:Tssop; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS TXB0108PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXB0108PWR .
  • TXB0108PWR.
  • TXB0108PWR..

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight76.997305 mg
Technical
Data Rate100 Mbps
High Level Output Current-20 µA
Logic FunctionTranslator
Low Level Output Current20 µA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Manufacturer Package IdentifierPW (R-PDSO-G**)
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits8
Number of Channels8
Number of Inputs8
Output Current20 µA
PackagingDigi-Reel®
Propagation Delay4 ns
Quiescent Current3.5 µA
Rise Time7.3 ns
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time9.5 ns
Dimensions
Height0 m
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TXB0108PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet32 pages9 years ago
Datasheet26 pages11 years ago
Datasheet25 pages12 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages13 years ago
Farnell
Datasheet32 pages9 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Datasheet32 pages7 years ago
Datasheet32 pages8 years ago
Datasheet24 pages12 years ago
Upverter
Datasheet21 pages16 years ago
Datasheet27 pages11 years ago
element14 APAC
Datasheet27 pages10 years ago
LCSC
Datasheet39 pages1 year ago
Datasheet39 pages2 years ago
iiiC
Datasheet27 pages11 years ago
DigiKey
Datasheet21 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago