Texas Instruments TXB0101DBVR

1.65V~5.5V 1 1 1.2V~3.6V 100Mbps SOT-23-6 Translators / Level Shifters ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins6
Weight6.492041 mg
Technical
Data Rate100 Mbps
High Level Output Current-20 µA
Logic FunctionTranslator
Low Level Output Current20 µA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Number of Bits1
Number of Channels1
Number of Inputs1
PackagingDigi-Reel®
Propagation Delay31 ns
Schedule B8542390000
Turn-On Delay Time7.4 ns
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TXB0101DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages2 years ago
Datasheet25 pages8 years ago
Technical Drawing2 pages9 years ago
Datasheet25 pages11 years ago
Datasheet18 pages16 years ago
Newark
Datasheet31 pages8 years ago
Upverter
Datasheet25 pages10 years ago
LCSC
Datasheet33 pages2 years ago
Datasheet33 pages2 years ago
element14 APAC
Datasheet25 pages9 years ago
Datasheet25 pages9 years ago
iiiC
Datasheet25 pages11 years ago

Inventory History

3 month trend:
-13.48%

Alternate Parts

Price @ 1000
$ 0.207
$ 0.486
$ 0.486
Stock
785,072
364,587
364,587
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
Translator
Translator
Translator
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TXB0101DBVR.

Related Parts

Descriptions

Descriptions of Texas Instruments TXB0101DBVR provided by its distributors.

1.65V~5.5V 1 1 1.2V~3.6V 100Mbps SOT-23-6 Translators / Level Shifters ROHS
Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R
1-Bit Bidirectional Voltage-Level Shifter With Auto Direction Sensing and +/-15-kV ESD Protect 6-SOT-23 -40 to 85
IC, 1-Bit Bidirectional Level-Shifting, Voltage Tran
BI-DIRECTIONAL VOLTAGE LEVEL XLATOR, SOT23-6
IC TRNSLTR BIDIRECTIONAL SOT23-6
IC VOLT-LVL TRANSL 1BIT SOT23-6
e4 ACTIVE (Last Updated: 3days ago) TXB0101 Tape & Reel (TR) level shifter translator 31ns 1.5V 6.492041mg -20muA
SPECIALTY INTERFACE CIRCUIT PDSO6
1-BIT BIDIRECTIONAL VOLTAGE-LEVE
Volt Level Translator, 1Bit, Sot-23-6; No. Of Inputs:1; Output Current:-; Propagation Delay:5.8Ns; No. Of Pins:6Pins; Logic Case Style:Sot-23; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS TXB0101DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXB0101DBVR .
  • TXB0101DBVR.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins6
Weight6.492041 mg
Technical
Data Rate100 Mbps
High Level Output Current-20 µA
Logic FunctionTranslator
Low Level Output Current20 µA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Number of Bits1
Number of Channels1
Number of Inputs1
PackagingDigi-Reel®
Propagation Delay31 ns
Schedule B8542390000
Turn-On Delay Time7.4 ns
Dimensions
Height0 m
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TXB0101DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages2 years ago
Datasheet25 pages8 years ago
Technical Drawing2 pages9 years ago
Datasheet25 pages11 years ago
Datasheet18 pages16 years ago
Newark
Datasheet31 pages8 years ago
Upverter
Datasheet25 pages10 years ago
LCSC
Datasheet33 pages2 years ago
Datasheet33 pages2 years ago
element14 APAC
Datasheet25 pages9 years ago
Datasheet25 pages9 years ago
iiiC
Datasheet25 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago