Raltron Electronics TX257A-D3-0.28-20.000-3-TR

TCXO, Temp Compensated Crystal Oscillator 20.000MHz, CMOS, 3.3V, Overall Stability ±0.028ppmMHz
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency20 MHz
Nominal Supply Voltage (DC)3.3 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics TX257A-D3-0.28-20.000-3-TR.

Raltron Electronics
Datasheet4 pages8 years ago
Datasheet4 pages11 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics TX257A-D3-0.28-20.000-3-TR.

Descriptions

Descriptions of Raltron Electronics TX257A-D3-0.28-20.000-3-TR provided by its distributors.

TCXO, Temp Compensated Crystal Oscillator 20.000MHz, CMOS, 3.3V, Overall Stability ±0.028ppmMHz
XTAL OSC TCXO 20MHZ 3.3V CMOS
OSCILLATOR TCXO
RALTRON TX257A-D3-0.28-20.000-3-TR, Temperature Compensated Crystal Oscillator 20.000 MHz, CMOS, 3.3V, Overall Stability ±0.028ppm, Operating Temperature Range -40 to +85˚C, Dimensions 7.0 x 5.0 mm, RoHS and Reach Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency20 MHz
Nominal Supply Voltage (DC)3.3 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics TX257A-D3-0.28-20.000-3-TR.

Raltron Electronics
Datasheet4 pages8 years ago
Datasheet4 pages11 years ago