JAE Electronics TX25-60P-LT-H1E

1.27mm Through Hole Board to Board Connectors 60P RT ANGLE PLUG W HOOK THRU HOLE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MountThrough Hole
Technical
Connector TypePlug
Current Rating1 A
GenderMale
Number of Contacts60
Number of Positions60
Number of Rows2
OrientationRight Angle
TerminationThrough Hole
Voltage Rating500 V
Dimensions
Lead Pitch1.27 mm
Pitch1.27 mm
Stack Height9 mm

Documents

Download datasheets and manufacturer documentation for JAE Electronics TX25-60P-LT-H1E.

element14 APAC
Datasheet5 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
Datasheet1 page20 years ago

Inventory History

3 month trend:
-41.87%

Engineering Resources

View Evaluation kits and Reference designs for JAE Electronics TX25-60P-LT-H1E.

Related Parts

Descriptions

Descriptions of JAE Electronics TX25-60P-LT-H1E provided by its distributors.

1.27mm Through Hole Board to Board Connectors 60P RT ANGLE PLUG W HOOK THRU HOLE
Conn Board to Board PL 60 POS 2.54mm Solder RA Thru-Hole
PCB TO PCB THROUGH-HOLE PLUG, 1.27MM PITCH, 60 CONTACTS, RIGHT ANGLE | JAE Electronics Inc. TX25-60P-LT-H1E
CONN PLUG 1.27MM 60POS GOLD R/A
PLUG, RIGHT ANGLE, 60WAY; Series:TX25; Pitch Spacing:1.27mm; No. of Rows:2; No. of Contacts:60; Gender:Header; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Current Rating:1A; Lead Spacing:1.27mm; No. of Ways:60; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Termination Method:Solder

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS IND
  • Japan Aviation Electronics Industry Ltd
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MountThrough Hole
Technical
Connector TypePlug
Current Rating1 A
GenderMale
Number of Contacts60
Number of Positions60
Number of Rows2
OrientationRight Angle
TerminationThrough Hole
Voltage Rating500 V
Dimensions
Lead Pitch1.27 mm
Pitch1.27 mm
Stack Height9 mm

Documents

Download datasheets and manufacturer documentation for JAE Electronics TX25-60P-LT-H1E.

element14 APAC
Datasheet5 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
Datasheet1 page20 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant