JAE Electronics TX25-40P-6ST-H1E

Connector PLUG 1.27MM 40POS GOLD PCB

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
670-1443-ND 0 ··
USD
0.952 0.952
Allied Electronics
70040327 0 ··
USD
0.750 0.690
Heilind Asia
JAETX25-40P-6ST-H1E 0 ··
Heilind Electronics
JAETX25-40P-6ST-H1E 0 ··
Farnell
1519627 0 ··
GBP
0.880 0.880 0.590 0.549 0.472
element14 APAC
1519627 0 ··
SGD
2.35 2.35 2.11 1.89 1.89
RS Components
437235 35 Buy Now »
GBP
0.874 0.726 0.612 0.552
Rutronik
COREC27378 0 ··
EUR
1.13 1.09
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
GreenTree Electronics
TX25-40P-6ST-H1E 1,500 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TX25-40P-6ST-H1E Contact ··

Descriptions

Connector PLUG 1.27MM 40POS GOLD PCB
Allied Electronics
40P MALE HEADER THT 2R 1,27MM
Rutronik
PLUG, VERTICAL, 40WAY; Pitch Spacing:1.27mm; No. of Contacts:40; Gender:Header; Contact Plating:Gold; Row Pitch:1.905mm; No. of Rows:2; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Connector Type:Board to Board; Connector Type:Stacking; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Contact Resistance:40mohm; Current Rating:1A; Insulation Resistance:100Mohm-m; Lead Spacing:1.27mm; No. of Ways:40; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Termination Method:Solder; Withstand Voltage:500V
element14 APAC
CONN PLUG 1.27MM 40POS GOLD PCB
Digi-Key
PLUG, VERTICAL, 40WAY; Connector Type:Board to Board; Gender:Pin; Ways, No. of:40; Lead Spacing:1.27mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:TX25; Contact Plating:Gold over Nickel; Rows, No. of:2; Current Rating:1A; Pitch:1.27mm; Resistance, Contact:40mohm; Resistance, Insulation:100Mohm-m; Temp, Op. Max:80°C; Temp, Op. Min:-40°C; Voltage, Withstand:500V
Farnell
40w btb plug 1.27mm pitch
RS Components

Technical Specifications

Number of Contacts 40
Size-Height 15.2 mm
Flammability Rating UL 94 V-0
Mounting Type Through Hole Vertical
Contact Material Copper
Number of Positions 40
Contact Plating Gold
Pin Pitch 1.27 mm
Size-Width 8 mm
Gender Male
Current Rating 1 A
Packaging Tray
Size-Length 38 mm
Number of Rows 2
Housing Material Plastic
Contact Resistance 40 mΩ
Lead-Free Status Lead Free
Housing Color Black
RoHS Compliant

Documents

Farnell
Datasheet 5 pages 16 years ago
Allied Electronics
Datasheet 1 page 4 years ago
Datasheet 2 pages 4 years ago

Images

Alternate Names

JAE TX25-40P-6ST-H1E
JAE ELECTRONICS INC TX25-40P-6ST-H1E
JAPAN AVIATION ELECTRONICS TX25-40P-6ST-H1E
JAPAN AVIATION ELECTRONICS INDUSTRY TX25-40P-6ST-H1E
JAPAN AVIATION ELECTRONICS (JAE) TX25-40P-6ST-H1E
JAPAN AVIATION ELECTRONICS IND TX25-40P-6ST-H1E
Japan Aviation Electronics Industry Ltd TX25-40P-6ST-H1E
JAE ELEC TX25-40P-6ST-H1E
JAE ELECT TX25-40P-6ST-H1E
JAE ELECTRONICS (VA) TX25-40P-6ST-H1E
JAE ELECTRON TX25-40P-6ST-H1E
JAE Electronic TX25-40P-6ST-H1E
Japan Aviation (JAE) TX25-40P-6ST-H1E
Jae Electr TX25-40P-6ST-H1E
JAE - Japan Aviation Electronics IndustryLimited TX25-40P-6ST-H1E
JAE / JAPAN AVIATION ELEC TX25-40P-6ST-H1E
JAE EUROPE LTD TX25-40P-6ST-H1E
JAE - JAPAN AVIATION ELECTRONICS TX25-40P-6ST-H1E

Search for other parts like TX25 »