JAE Electronics TX24-50R-LT-H1E

1.27mm Through Hole Board to Board Connectors 1.27mm 50P RECEPT RT ANGLE THRU HOLE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance40 mΩ
Current Rating1 A
GenderReceptacle
Insulation Resistance100 MΩ
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of Contacts50
Number of Positions50
Number of Rows2
TerminationThrough Hole
Voltage Rating500 V
Dimensions
Lead Pitch1.27 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for JAE Electronics TX24-50R-LT-H1E.

element14 APAC
Datasheet5 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
Datasheet1 page19 years ago

Inventory History

3 month trend:
+4.86%

Engineering Resources

View Evaluation kits and Reference designs for JAE Electronics TX24-50R-LT-H1E.

Related Parts

Descriptions

Descriptions of JAE Electronics TX24-50R-LT-H1E provided by its distributors.

1.27mm Through Hole Board to Board Connectors 1.27mm 50P RECEPT RT ANGLE THRU HOLE
SOCKET, RIGHT ANGLE, 50WAY; Pitch Spacing:1.27mm; No. of Contacts:50Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Through
SOCKET, RIGHT ANGLE, 50WAY; Connector Type:Board to Board; Gender:Socket; Ways, No. of:50; Lead Spacing:1.27mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:TX24; Contact Plating:Gold over Nickel; Rows, No. of:2; Current Rating:1A; Pitch:1.27mm; Resistance, Contact:40mohm; Resistance, Insulation:100Mohm-m; Temp, Op. Max:80°C; Temp, Op. Min:-40°C; Voltage, Withstand:500V

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS IND
  • Japan Aviation Electronics Industry Ltd
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance40 mΩ
Current Rating1 A
GenderReceptacle
Insulation Resistance100 MΩ
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of Contacts50
Number of Positions50
Number of Rows2
TerminationThrough Hole
Voltage Rating500 V
Dimensions
Lead Pitch1.27 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for JAE Electronics TX24-50R-LT-H1E.

element14 APAC
Datasheet5 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
Datasheet1 page19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant