Try the Octopart BOM Tool! Ad
octopart.com

Nais TX2-5V

Datasheet

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
TX2-5V Yes ··
JieJie Electronics
TX2-5V 291 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
TX2-5V Contact Send RFQ »

Technical Specifications

Coil Voltage 5 V
Lead-Free Status Lead Free
RoHS Compliant
Coil Resistance 178 Ω
Size-Length 15.0114 mm
Carry Current 2 A
Mounting Type PCB
Contact Current Rating 2 A
Power Rating 60 W
Size-Width 7.3914 mm
Lifecycle Status Active
Contact Plating Gold
Size-Height 8.4074 mm
Coil Current 28.1 mA
Coil Power (DC) 140 mW

Documents

Verical
Datasheet 7 pages 7 years ago
Newark
Datasheet 7 pages 12 years ago
Future Electronics
Datasheet 7 pages 7 years ago
Datasheet 7 pages 16 years ago
Datasheet 8 pages 10 years ago
Farnell
Datasheet
element14
Datasheet
Datasheet 4 pages 7 years ago
Panasonic
Datasheet
Datasheet 7 pages 5 years ago
iiiC
Datasheet 7 pages
Allied Electronics
Datasheet 7 pages 7 years ago
Datasheet 6 pages 16 years ago
Onlinecomponents.com
Datasheet 7 pages 10 years ago
Datasheet 7 pages 16 years ago
Datasheet 7 pages 7 years ago
Datasheet 7 pages 7 years ago

Images

Alternate Names

NAIS MATSUSHITA PANA TX2-5V
Nais (Aromat Div) TX2-5V
Panasonic/NAiS TX2-5V

Search for other parts like TX2 »