Panasonic TX2-24V

Relay; 2 A @ 30 VDC; High Capacity; 1000 Megohms (Min.) @ 500 VDC; PCB; 60 W
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
Contact PlatingGold
MountPCB, Through Hole
Number of Pins8
Weight2 g
Technical
Ambient Temperature Range High85 °C
Coil Current5.8 mA
Coil Power140 mW
Coil Resistance4.114 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating2 A
Current Rating2 A
Insertion Loss (dB)0.8 dB
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Number of Poles2
Operate Time4 ms
PackagingBulk
Power Consumption140 mW
Power Rating60 W
Relay TypeTelecom
Release Time4 ms
Switching Current2 A
TerminationPC Pin
Test Voltage2 kV
Throw ConfigurationDPDT
Voltage Rating (DC)220 V
Dimensions
Depth7.4 mm
Height8.2 mm
Hole Diameter1 mm
Lead Pitch2.54 mm
Length15 mm
Pitch2.54 mm
Width7.4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic TX2-24V.

Factory Futures
Datasheet7 pages15 years ago
Datasheet0 pages0 years ago
Panasonic
Datasheet7 pages13 years ago
Datasheet7 pages17 years ago
Electro Sonic
Datasheet7 pages23 years ago
Datasheet7 pages23 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14
Datasheet7 pages19 years ago
Datasheet7 pages15 years ago
_legacy Avnet
Datasheet7 pages23 years ago
Newark
Datasheet4 pages14 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet9 pages4 years ago
Upverter
Datasheet9 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago
Datasheet6 pages23 years ago
Future Electronics
Datasheet8 pages17 years ago
Jameco
Datasheet8 pages17 years ago
Farnell
Datasheet2 pages23 years ago
iiiC
Datasheet7 pages0 years ago

Inventory History

3 month trend:
-20.06%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic TX2-24V.

Related Parts

Descriptions

Descriptions of Panasonic TX2-24V provided by its distributors.

Relay; 2 A @ 30 VDC; High Capacity; 1000 Megohms (Min.) @ 500 VDC; PCB; 60 W
High Capacity High Breakdown Voltage, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
Electromechanical Relay DPDT 2A 24VDC 4.114KOhm Through Hole
Electromechanical Relay 24VDC 4.114K Ohm 2A Double Pole Double Throw (DPDT) (15x7.4x8.2)mm THT General Purpose Relay
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.006A (Coil), 36VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount
PANASONIC PC BOARD RELAY SWITCH FUN CTION:DPDT; CONTACT CARRY CURRENT:2A; COIL VOLTAGE DC MAX:24V; MOUNTING TYP E:PCB; LEADED PROCESS COM PATIBLE:YES; COIL RESISTA NCE:4114OHM; CONTACT RATI NG:2A AT 30VDC
Power Relay; Series:TX; Relay Type:High Voltage; Coil Voltage VDC Nom:24V; Coil Resistance:4114ohm; No. of Poles:2; Contacts:DPDT; Contact Voltage DC Max:30V; Contact Current DC Max:2A; Relay Mounting:PC Board; Height:8.2mm ;RoHS Compliant: Yes
RELAY, PCB, DPCO, 24VDC; Coil Type:DC; Contact Configuration:DPCO; Contact Current Max:2A; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:24V; Coil Current:5.8mA; Coil Resistance:4.114kohm; Coil Power Cont:140mW; Relay Mounting:PCB; External Height:15mm; External Width:7.4mm; External Depth:8.2mm; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CSA / UL; Approval Category:EN41003; Coil Operating Lower Percent Limit:75%; Coil Operating Upper Percent Limit:150%; Contact Configuration:DPCO; Contact Current AC Max:500mA; Contact Current DC Max:2A; Contact Current Min:10µA; Contact Material:Silver Alloy, Gold Clad; Contact Plating:Gold; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V; DC Coil Power:140mW; External Length / Height:15mm; Lead Spacing:2.54mm; Mounting Type:PCB; No. of Poles:2; Nom Operating Power:140mW; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Time:4ms; PCB Hole Diameter:1mm; Relay Type:General Purpose; Release Time:4ms; Series:TX

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX2-24V.
  • TX2-24V..
  • TX224V

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
Contact PlatingGold
MountPCB, Through Hole
Number of Pins8
Weight2 g
Technical
Ambient Temperature Range High85 °C
Coil Current5.8 mA
Coil Power140 mW
Coil Resistance4.114 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating2 A
Current Rating2 A
Insertion Loss (dB)0.8 dB
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Number of Poles2
Operate Time4 ms
PackagingBulk
Power Consumption140 mW
Power Rating60 W
Relay TypeTelecom
Release Time4 ms
Switching Current2 A
TerminationPC Pin
Test Voltage2 kV
Throw ConfigurationDPDT
Voltage Rating (DC)220 V
Dimensions
Depth7.4 mm
Height8.2 mm
Hole Diameter1 mm
Lead Pitch2.54 mm
Length15 mm
Pitch2.54 mm
Width7.4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic TX2-24V.

Factory Futures
Datasheet7 pages15 years ago
Datasheet0 pages0 years ago
Panasonic
Datasheet7 pages13 years ago
Datasheet7 pages17 years ago
Electro Sonic
Datasheet7 pages23 years ago
Datasheet7 pages23 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14
Datasheet7 pages19 years ago
Datasheet7 pages15 years ago
_legacy Avnet
Datasheet7 pages23 years ago
Newark
Datasheet4 pages14 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet9 pages4 years ago
Upverter
Datasheet9 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago
Datasheet6 pages23 years ago
Future Electronics
Datasheet8 pages17 years ago
Jameco
Datasheet8 pages17 years ago
Farnell
Datasheet2 pages23 years ago
iiiC
Datasheet7 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
Radiation HardeningNo
RatingsIP67
REACH SVHCNo SVHC
RoHSCompliant