Pulse TX1344NLT

Xfmr, octal, t1, yuba, 1: 1/1: 2, Tr, rpb/T&r |Pulse TX1344NLT
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins32
Technical
Inductance1.2 mH
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
Turns Ratio1:1
Dimensions
Depth10.8 mm
Height - Seated (Max)7.49 mm
Length25.4 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Pulse TX1344NLT.

Pulse SCT
Datasheet2 pages11 years ago
_legacy Avnet
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.815
$ 5.9
$ 5.9
Stock
17,715
366,847
366,847
Authorized Distributors
5
6
6
Inductance
1.2 mH
1.2 mH
1.2 mH
Turns Ratio
1:1
1:1
1:1
Current Rating
-
-
-
Isolation Voltage
-
1.5 kV
1.5 kV
Max Power Dissipation
-
-
-
Frequency
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Pulse TX1344NLT.

Related Parts

Descriptions

Descriptions of Pulse TX1344NLT provided by its distributors.

Xfmr,octal,t1,yuba,1:1/1:2, Tr,rpb/T&r |Pulse TX1344NLT
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 8-Port
Telecom Transformer 1:1/1:2 1500Vrms Surface Mount
Telecom Transformer 1:1/1:2 32Term. Gull Wing SMD
SMALLER OCTAL TRANSFORMER, T1/E1 TRANSFORMER
Product Description Demo for Development.

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • Pulse Electronics
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • M-PULSE
  • PULSE ELECTRONICS CORP
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Technical Specifications

Physical
MountSurface Mount
Number of Pins32
Technical
Inductance1.2 mH
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
Turns Ratio1:1
Dimensions
Depth10.8 mm
Height - Seated (Max)7.49 mm
Length25.4 mm
Width7.87 mm

Documents

Download datasheets and manufacturer documentation for Pulse TX1344NLT.

Pulse SCT
Datasheet2 pages11 years ago
_legacy Avnet
Datasheet2 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant