Pulse TX1315

Telecom Transformer 1CT: 1CT 1500Vrms 0.8Ohm Prim. DCR Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
DC Resistance (DCR)800 mΩ
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingRail/Tube
Turns Ratio1:1
Dimensions
Depth9.91 mm
Length7.62 mm

Documents

Download datasheets and manufacturer documentation for Pulse TX1315.

_legacy Avnet
Datasheet1 page20 years ago
Mouser
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 2.78
$ 2.78
Stock
1
287,455
287,455
Authorized Distributors
0
9
9
Inductance
-
1.2 mH
1.2 mH
Turns Ratio
1:1
1:1
1:1
Current Rating
-
-
-
Isolation Voltage
-
1.5 kV
1.5 kV
Max Power Dissipation
-
-
-
Frequency
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Pulse TX1315.

Descriptions

Descriptions of Pulse TX1315 provided by its distributors.

Telecom Transformer 1CT:1CT 1500Vrms 0.8Ohm Prim. DCR Surface Mount
Transformers SMT SGL T1/E1 XFMR, LS PACKAGE
PULSE XFMR 1CT:1CT 1.2MH

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • Pulse Electronics
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • M-PULSE
  • PULSE ELECTRONICS CORP
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
DC Resistance (DCR)800 mΩ
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingRail/Tube
Turns Ratio1:1
Dimensions
Depth9.91 mm
Length7.62 mm

Documents

Download datasheets and manufacturer documentation for Pulse TX1315.

_legacy Avnet
Datasheet1 page20 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant