Pulse TX1281T

Telecom Transformer 1: 1 1500Vrms 2.7Ohm Prim. DCR 2.7Ohm Sec. DCR Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
DC Resistance (DCR)2.7 Ω
Isolation Voltage1.5 kV
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
ShieldingUnshielded
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Depth7.75 mm
Height5.08 mm
Length5.59 mm
Width5.84 mm

Documents

Download datasheets and manufacturer documentation for Pulse TX1281T.

_legacy Avnet
Datasheet1 page19 years ago
Sager Electronics
Datasheet1 page12 years ago
Mouser
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Pulse TX1281T.

Related Parts

Descriptions

Descriptions of Pulse TX1281T provided by its distributors.

Telecom Transformer 1:1 1500Vrms 2.7Ohm Prim. DCR 2.7Ohm Sec. DCR Surface Mount
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 2000uH 2.7Ohm 1-Port
Audio & Signal Transformers SMT SGL T1/E1 XFMR

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • Pulse Electronics
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • M-PULSE
  • PULSE ELECTRONICS CORP
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
DC Resistance (DCR)2.7 Ω
Isolation Voltage1.5 kV
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape and Reel
ShieldingUnshielded
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Depth7.75 mm
Height5.08 mm
Length5.59 mm
Width5.84 mm

Documents

Download datasheets and manufacturer documentation for Pulse TX1281T.

_legacy Avnet
Datasheet1 page19 years ago
Sager Electronics
Datasheet1 page12 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant