Ohmite TWM5J10KE

Res Metal Oxide 10K Ohm 5% 5W ±350ppm/C Ceramic RDL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
CompositionCeramic, Metal Film, Metal Oxide, Power resistor
Max Operating Temperature275 °C
Max Power Dissipation5 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating5 W
Resistance10 kΩ
Temperature Coefficient350 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Depth9 mm
Height25 mm
Lead Pitch5 mm
Length12.5 mm
Terminal Pitch5 mm
Thickness9 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for Ohmite TWM5J10KE.

Upverter
Datasheet2 pages7 years ago
Farnell
Datasheet1 page12 years ago
Datasheet1 page19 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages4 years ago
Datasheet1 page12 years ago
Datasheet1 page21 years ago
Sager Electronics
Datasheet2 pages10 years ago
DigiKey
Datasheet1 page16 years ago

Inventory History

3 month trend:
-18.22%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite TWM5J10KE.

Related Parts

Descriptions

Descriptions of Ohmite TWM5J10KE provided by its distributors.

Res Metal Oxide 10K Ohm 5% 5W ±350ppm/C Ceramic RDL
Resistor, Metal Oxide, Res 10 Kilohms, Pwr-Rtg 5 W, Tol 5%,Radial, Ceramic Housed | Ohmite TWM5J10KE
RESISTOR, POWER, 10KOHM, 5W, 5%
Resistor, Power, 10Kohm, 5W, 5%; Resistance:10Kohm; Product Range:Twm Series; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case/Package:Radial Leaded; Voltage Rating:350V; Resistor Technology:Metal Film; Product Diameter:- Rohs Compliant: Yes |Ohmite TWM5J10KE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
CompositionCeramic, Metal Film, Metal Oxide, Power resistor
Max Operating Temperature275 °C
Max Power Dissipation5 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating5 W
Resistance10 kΩ
Temperature Coefficient350 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Depth9 mm
Height25 mm
Lead Pitch5 mm
Length12.5 mm
Terminal Pitch5 mm
Thickness9 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for Ohmite TWM5J10KE.

Upverter
Datasheet2 pages7 years ago
Farnell
Datasheet1 page12 years ago
Datasheet1 page19 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages4 years ago
Datasheet1 page12 years ago
Datasheet1 page21 years ago
Sager Electronics
Datasheet2 pages10 years ago
DigiKey
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant