Ohmite TWM3J680E

3W Ceramic Mtloxide Resist.5%/Box Ohmite Rohs Compliant: Yes |Ohmite TWM3J680E
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Technical
CompositionCeramic, Metal Oxide, Power resistor
Max Operating Temperature275 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating3 W
Resistance680 Ω
Temperature Coefficient350 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)250 V
Dimensions
Height24.9936 mm
Lead Pitch5 mm
Length12.4968 mm
Thickness3.5 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Ohmite TWM3J680E.

Master Electronics
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet1 page12 years ago
Sager Electronics
Datasheet2 pages10 years ago
DigiKey
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Ohmite TWM3J680E.

Related Parts

Descriptions

Descriptions of Ohmite TWM3J680E provided by its distributors.

3W Ceramic Mtloxide Resist.5%/Box Ohmite Rohs Compliant: Yes |Ohmite TWM3J680E
TWM M/O RES RAD 680R 3W 5%
RES 680 OHM 5% 3W RADIAL

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageRadial
Technical
CompositionCeramic, Metal Oxide, Power resistor
Max Operating Temperature275 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating3 W
Resistance680 Ω
Temperature Coefficient350 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)250 V
Dimensions
Height24.9936 mm
Lead Pitch5 mm
Length12.4968 mm
Thickness3.5 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Ohmite TWM3J680E.

Master Electronics
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet1 page12 years ago
Sager Electronics
Datasheet2 pages10 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant