Nichicon TVX1E472MCD

Capacitor Aluminum 4700uF 25VDC 20% 18 X 41mm AXL 2170mA 2000 hr
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance4.7 mF
Dissipation Factor0.14 %
Leakage Current4 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current2.17 A
TerminationAxial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (AC)25 V
Voltage Rating (DC)25 V
Dimensions
Diameter18 mm
Height41 mm
Lead Diameter800 µm
Lead Length35 mm
Length41 mm

Documents

Download datasheets and manufacturer documentation for Nichicon TVX1E472MCD.

Newark
Datasheet2 pages9 years ago
Datasheet2 pages19 years ago
Future Electronics
Datasheet2 pages14 years ago
Verical
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Nichicon TVX1E472MCD.

Related Parts

Descriptions

Descriptions of Nichicon TVX1E472MCD provided by its distributors.

Capacitor Aluminum 4700uF 25VDC 20% 18 X 41mm AXL 2170mA 2000 hr
VX Series 4700 uF 25 V 85°C Ø18 x 41 mm Axial Aluminum Electrolytic Cap
Cap Aluminum Lytic 4700uF 25V 20% (18 X 41mm) Axial 2170mA 2000h 85C
Electrolytic capacitor; 4700uF; 25V; 85deg.C; 18x41; 20%; 2000h
Aluminum Electrolytic Capacitor 4700Uf, 25V, 20%, Axial; Capacitance:4700Μf; Voltage Rating:25V; Product Range:vx Series; Capacitance Tolerance:± 20%; Capacitor Terminals:axial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C; Esr:- Rohs Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance4.7 mF
Dissipation Factor0.14 %
Leakage Current4 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current2.17 A
TerminationAxial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (AC)25 V
Voltage Rating (DC)25 V
Dimensions
Diameter18 mm
Height41 mm
Lead Diameter800 µm
Lead Length35 mm
Length41 mm

Documents

Download datasheets and manufacturer documentation for Nichicon TVX1E472MCD.

Newark
Datasheet2 pages9 years ago
Datasheet2 pages19 years ago
Future Electronics
Datasheet2 pages14 years ago
Verical
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant