Texas Instruments TVP5147M1PFP

80-TQFP Exposed Pad LCD TV/Monitor TVP5147 Video Decoder interfacedecoder 12mm 39mA 70C 30Msps
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePQFP
Contact PlatingGold
MountSurface Mount
Number of Pins80
Weight368.090208 mg
Technical
Max Operating Temperature70 °C
Max Power Dissipation490 mW
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current39 mA
Number of A/D Converters2
Number of Bits10
Number of Channels2
Operating Supply Current6 mA
Operating Supply Voltage3.3 V
Power Dissipation490 mW
Resolution1.375 B
Sampling Rate30 Msps
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.2 mm
Length12 mm
Thickness1 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TVP5147M1PFP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet109 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages18 years ago
Newark
Datasheet108 pages12 years ago
Farnell
Datasheet108 pages12 years ago
Datasheet109 pages8 years ago
Datasheet108 pages13 years ago
IBE SMT Equipment
Datasheet109 pages3 years ago
iiiC
Datasheet108 pages12 years ago
Mouser
Datasheet101 pages16 years ago
DigiKey
Datasheet100 pages16 years ago

Inventory History

3 month trend:
+22.01%

Alternate Parts

Price @ 1000
$ 5.19
$ 4.466
$ 4.466
Stock
259,178
314,325
314,325
Authorized Distributors
4
5
5
Case/Package
PQFP
-
-
Number of Pins
80
80
80
Number of Bits
10
10
10
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Number of Converters
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TVP5147M1PFP.

Descriptions

Descriptions of Texas Instruments TVP5147M1PFP provided by its distributors.

80-TQFP Exposed Pad LCD TV/Monitor TVP5147 Video Decoder interfacedecoder 12mm 39mA 70C 30Msps
10-bit High Quality Single-Chip Digital Video Decoder That Digitizes And Decodes NTSC/PAL/SECAM 80-HTQFP 0 to 70
Video Decoder 2 ADC 11bit 80-Pin HTQFP EP Tray
Logic - Decoders, Encoders, and Multiplexers 10B High Qual S-Chip Dig Vid Decoder
TEXAS INSTRUMENTS TVP5147M1PFP IC, DIGITL VIDEO DECODER 80-HTQFP
IC, VIDEO DECODER, 10BIT 30MSPS HTQFP-80
French Electronic Distributor since 1988
Resolution (Bits):10 Supply Current:5
2x10-bit Video Decoder TVP5147PFP
TVP5147M1 10-BIT HIGH QUALITY SI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVP5147M1PFP.

Technical Specifications

Physical
Case/PackagePQFP
Contact PlatingGold
MountSurface Mount
Number of Pins80
Weight368.090208 mg
Technical
Max Operating Temperature70 °C
Max Power Dissipation490 mW
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current39 mA
Number of A/D Converters2
Number of Bits10
Number of Channels2
Operating Supply Current6 mA
Operating Supply Voltage3.3 V
Power Dissipation490 mW
Resolution1.375 B
Sampling Rate30 Msps
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.2 mm
Length12 mm
Thickness1 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TVP5147M1PFP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet109 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages18 years ago
Newark
Datasheet108 pages12 years ago
Farnell
Datasheet108 pages12 years ago
Datasheet109 pages8 years ago
Datasheet108 pages13 years ago
IBE SMT Equipment
Datasheet109 pages3 years ago
iiiC
Datasheet108 pages12 years ago
Mouser
Datasheet101 pages16 years ago
DigiKey
Datasheet100 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago