Comchip TVP06B151A-G

Tvs Diode 128VWM 207VC DO214AA Smb

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Clamping Voltage207 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage142.5 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Peak Pulse Current2.9 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage128 V
TerminationSMD/SMT

Engineering Resources

View Evaluation kits and Reference designs for Comchip TVP06B151A-G.

Related Parts

Descriptions

Descriptions of Comchip TVP06B151A-G provided by its distributors.

TVS DIODE 128VWM 207VC DO214AA SMB

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • Comchip Technology Corporation Ltd
  • Comchip Technology CO LTD
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Technical Specifications

Physical
MountSurface Mount
Technical
Clamping Voltage207 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage142.5 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Peak Pulse Current2.9 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage128 V
TerminationSMD/SMT

Compliance

Environmental Classification
RoHSCompliant