TE Connectivity / Raychem TVB170SA

Thyristor 170V 150A DO-214
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
Number of Pins2
Technical
Capacitance35 pF
Current Rating350 A
Hold Current150 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Elements1
PackagingDigi-Reel®
Peak Pulse Current150 A
Voltage Rating (DC)170 V
Dimensions
Length4.57 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TVB170SA.

Newark
Datasheet2 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Raychem TVB170SA.

Descriptions

Descriptions of TE Connectivity / Raychem TVB170SA provided by its distributors.

THYRISTOR 170V 150A DO-214

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • TE CNTY RAYCHEM
  • RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP
  • RAYCHEM/TE

Technical Specifications

Physical
Case/PackageSMB
Number of Pins2
Technical
Capacitance35 pF
Current Rating350 A
Hold Current150 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Elements1
PackagingDigi-Reel®
Peak Pulse Current150 A
Voltage Rating (DC)170 V
Dimensions
Length4.57 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TVB170SA.

Newark
Datasheet2 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant