TE Connectivity TVB090NSB-L

OEMs, CMs ONLY (NO BROKERS)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Capacitance95 pF
Hold Current150 mA
Number of Elements1
PackagingTape & Reel (TR)
Peak Pulse Current250 A

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity TVB090NSB-L.

Descriptions

Descriptions of TE Connectivity TVB090NSB-L provided by its distributors.

OEMs, CMs ONLY (NO BROKERS)
SURGE PROTECTOR 90V SMB 50A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Technical
Capacitance95 pF
Hold Current150 mA
Number of Elements1
PackagingTape & Reel (TR)
Peak Pulse Current250 A

Compliance

Environmental Classification
RoHSCompliant