Comchip TV50C700JB-G

Tvs Diode 70VWM 113VC DO214AB Smc
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Clamping Voltage113 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage77.8 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Peak Pulse Current44.69 A
Peak Pulse Power 3 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage70 V
TerminationSMD/SMT

Engineering Resources

View Evaluation kits and Reference designs for Comchip TV50C700JB-G.

Descriptions

Descriptions of Comchip TV50C700JB-G provided by its distributors.

TVS DIODE 70VWM 113VC DO214AB SMC
SMC(DO-214AB) TVS ROHS

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • Comchip Technology Corporation Ltd
  • Comchip Technology CO LTD
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Technical Specifications

Physical
MountSurface Mount
Technical
Clamping Voltage113 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage77.8 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Peak Pulse Current44.69 A
Peak Pulse Power 3 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage70 V
TerminationSMD/SMT

Compliance

Environmental Classification
RoHSCompliant