Comchip TV30C400JB-G

Tvs Diode 40VWM 64.5VC DO214AB Smc

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Clamping Voltage64.5 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage44.4 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Peak Pulse Current46.51 A
Peak Pulse Power 3 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage40 V
TerminationSMD/SMT

Engineering Resources

View Evaluation kits and Reference designs for Comchip TV30C400JB-G.

Descriptions

Descriptions of Comchip TV30C400JB-G provided by its distributors.

TVS DIODE 40VWM 64.5VC DO214AB SMC

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Technical Specifications

Physical
MountSurface Mount
Technical
Clamping Voltage64.5 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage44.4 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Peak Pulse Current46.51 A
Peak Pulse Power 3 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage40 V
TerminationSMD/SMT

Compliance

Environmental Classification
RoHSCompliant