Comchip TV15C480J-HF

Tvs Diode 48VWM 77.4VC DO214AB Smc
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Clamping Voltage77.4 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage53.3 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Peak Pulse Current19.38 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage48 V
TerminationSMD/SMT

Engineering Resources

View Evaluation kits and Reference designs for Comchip TV15C480J-HF.

Descriptions

Descriptions of Comchip TV15C480J-HF provided by its distributors.

TVS DIODE 48VWM 77.4VC DO214AB SMC

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • Comchip Technology Corporation Ltd
  • Comchip Technology CO LTD
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Technical Specifications

Physical
MountSurface Mount
Technical
Clamping Voltage77.4 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage53.3 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Peak Pulse Current19.38 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage48 V
TerminationSMD/SMT

Compliance

Environmental Classification
RoHSCompliant