Comchip TV06B280J-HF

Tvs Diode 28VWM 45.4VC DO214AA Smb

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Clamping Voltage45.4 V
CompositionZener
Min Breakdown Voltage31.1 V
Number of Channels1
Number of Unidirectional Channels1
Peak Pulse Current13.22 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage28 V
TerminationSMD/SMT

Engineering Resources

View Evaluation kits and Reference designs for Comchip TV06B280J-HF.

Related Parts

Descriptions

Descriptions of Comchip TV06B280J-HF provided by its distributors.

TVS DIODE 28VWM 45.4VC DO214AA SMB
SMB(DO-214AA) TVS ROHS

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • Comchip Technology Corporation Ltd
  • Comchip Technology CO LTD
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Technical Specifications

Physical
MountSurface Mount
Technical
Clamping Voltage45.4 V
CompositionZener
Min Breakdown Voltage31.1 V
Number of Channels1
Number of Unidirectional Channels1
Peak Pulse Current13.22 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage28 V
TerminationSMD/SMT

Compliance

Environmental Classification
RoHSCompliant