Comchip TV06B171J-HF

Tvs Diode 170VWM 275VC DO214AA Smb

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Clamping Voltage275 V
CompositionZener
Min Breakdown Voltage189 V
Number of Channels1
Number of Unidirectional Channels1
Peak Pulse Current2.18 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage170 V
TerminationSMD/SMT

Engineering Resources

View Evaluation kits and Reference designs for Comchip TV06B171J-HF.

Related Parts

Descriptions

Descriptions of Comchip TV06B171J-HF provided by its distributors.

TVS DIODE 170VWM 275VC DO214AA SMB

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • Comchip Technology Corporation Ltd
  • Comchip Technology CO LTD
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Technical Specifications

Physical
MountSurface Mount
Technical
Clamping Voltage275 V
CompositionZener
Min Breakdown Voltage189 V
Number of Channels1
Number of Unidirectional Channels1
Peak Pulse Current2.18 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage170 V
TerminationSMD/SMT

Compliance

Environmental Classification
RoHSCompliant