Comchip TV04A580J-G

Tvs Diode 58V 93.6V Sma

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Clamping Voltage93.6 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage64.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Peak Pulse Current4.27 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage58 V
TerminationSMD/SMT

Engineering Resources

View Evaluation kits and Reference designs for Comchip TV04A580J-G.

Related Parts

Descriptions

Descriptions of Comchip TV04A580J-G provided by its distributors.

TVS DIODE 58V 93.6V SMA
TVS DIODE 58VWM 93.6VC DO214AC SMA
SMA(DO-214AC) TVS ROHS

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Technical Specifications

Physical
MountSurface Mount
Technical
Clamping Voltage93.6 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage64.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Peak Pulse Current4.27 A
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage58 V
TerminationSMD/SMT

Compliance

Environmental Classification
RoHSCompliant