Comchip TV04A131JB-G

Tvs Diode 130V 209V Sma

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Breakdown Voltage144 V
Clamping Voltage209 V
CompositionZener
Max Operating Temperature150 °C
Max Surge Current40 A
Min Breakdown Voltage144 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage3.5 V
Peak Pulse Current1.91 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage130 V
TerminationSMD/SMT

Engineering Resources

View Evaluation kits and Reference designs for Comchip TV04A131JB-G.

Related Parts

Descriptions

Descriptions of Comchip TV04A131JB-G provided by its distributors.

TVS DIODE 130V 209V SMA
TVS DIODE 130VWM 209VC DO214AC SMA
SMA(DO-214AC) TVS ROHS

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • Comchip Technology Corporation Ltd
  • Comchip Technology CO LTD
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Technical Specifications

Physical
MountSurface Mount
Technical
Breakdown Voltage144 V
Clamping Voltage209 V
CompositionZener
Max Operating Temperature150 °C
Max Surge Current40 A
Min Breakdown Voltage144 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage3.5 V
Peak Pulse Current1.91 A
Peak Pulse Power 400 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage130 V
TerminationSMD/SMT

Compliance

Environmental Classification
RoHSCompliant