Comchip TV02W640-G

200W 1.94A 1Ã×A 103V 71.1V 64V 78.6V Unidirectional SOD-123 Tvs Rohs

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Breakdown Voltage71.1 V
Max Power Dissipation1 kW
Number of Channels1
PolarityUnidirectional
Reverse Standoff Voltage64 V
TerminationSMD/SMT

Engineering Resources

View Evaluation kits and Reference designs for Comchip TV02W640-G.

Related Parts

Descriptions

Descriptions of Comchip TV02W640-G provided by its distributors.

200W 1.94A 1Ã×A 103V 71.1V 64V 78.6V Unidirectional SOD-123 TVS ROHS
TVS DIODE 64V 103V SOD123
TVS DIODE 64VWM 103VC SOD123

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • Comchip Technology Corporation Ltd
  • Comchip Technology CO LTD
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TV02W640G

Technical Specifications

Physical
MountSurface Mount
Technical
Breakdown Voltage71.1 V
Max Power Dissipation1 kW
Number of Channels1
PolarityUnidirectional
Reverse Standoff Voltage64 V
TerminationSMD/SMT

Compliance

Environmental Classification
RoHSCompliant