Comchip TV02W330-HF

Tvs Diode 33V 53.3V SOD123

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Breakdown Voltage36.7 V
Max Power Dissipation1 kW
Number of Channels1
PolarityUnidirectional
Reverse Standoff Voltage33 V
TerminationSMD/SMT

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Comchip TV02W330-HF.

Related Parts

Descriptions

Descriptions of Comchip TV02W330-HF provided by its distributors.

TVS DIODE 33V 53.3V SOD123
TVS DIODE 33VWM 53.3VC SOD123
SOD-123 TVS ROHS

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • Comchip Technology Corporation Ltd
  • Comchip Technology CO LTD
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TV02W330HF

Technical Specifications

Physical
MountSurface Mount
Technical
Breakdown Voltage36.7 V
Max Power Dissipation1 kW
Number of Channels1
PolarityUnidirectional
Reverse Standoff Voltage33 V
TerminationSMD/SMT

Compliance

Environmental Classification
RoHSCompliant