Texas Instruments TUSB8020BIPHP

Full Speed/High Speed/Super Speed Two Port USB 3.0 Hub USB 3.0 1.1V/3.3V Tube 48-Pin HTQFP EP
Production

Price and Stock

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins48
Weight227.391525 mg
Technical
Data Rate5 Gbps
InterfaceI2C
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Ports2
Operating Supply Current40 mA
Operating Supply Voltage3.3 V
Schedule B8542390000
Dimensions
Height0 m
Length7 mm
Thickness1 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB8020BIPHP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet43 pages9 years ago
Datasheet41 pages9 years ago
Technical Drawing2 pages20 years ago
SHENGYU ELECTRONICS
Datasheet44 pages2 years ago
Arrow.cn
Datasheet44 pages8 years ago

Inventory History

3 month trend:
+5.45%

Alternate Parts

Price @ 1000
$ 5.39
$ 3.46
$ 4
$ 3.769
$ 4.563
$ 5.68
Stock
499,725
459,932
847,753
180,001
405,262
284,321
Authorized Distributors
2
3
3
5
4
3
Case/Package
VQFN
-
-
-
-
-
Number of Pins
48
48
48
48
48
48
Logic Function
-
-
-
-
-
-
Frequency
-
-
-
-
-
-
Interface
I2C
I2C, SMBus, USB
GPIO, I2C, SMBus, USB
I2C, SMBus, USB
GPIO, I2C, SMBus, USB
I2C, SMBus, USB
Memory Size
-
-
-
-
-
-
Min Supply Voltage
-
990 mV
-
990 mV
-
990 mV
Max Supply Voltage
-
3.6 V
-
1.26 V
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB8020BIPHP.

Descriptions

Descriptions of Texas Instruments TUSB8020BIPHP provided by its distributors.

Full Speed/High Speed/Super Speed Two Port USB 3.0 Hub USB 3.0 1.1V/3.3V Tube 48-Pin HTQFP EP
Two-Port SuperSpeed 5.0Gbps USB 3.0 Hub 48-HTQFP -40 to 85
TUSB8020 ACTIVE (Last Updated: 1day ago) Tray e4 interface controller 1.1V 3.3V 1.2mm 40mA 5Gbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins48
Weight227.391525 mg
Technical
Data Rate5 Gbps
InterfaceI2C
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Ports2
Operating Supply Current40 mA
Operating Supply Voltage3.3 V
Schedule B8542390000
Dimensions
Height0 m
Length7 mm
Thickness1 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB8020BIPHP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet43 pages9 years ago
Datasheet41 pages9 years ago
Technical Drawing2 pages20 years ago
SHENGYU ELECTRONICS
Datasheet44 pages2 years ago
Arrow.cn
Datasheet44 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago